See an Error?

F-7264-A

Bud Industries Logo
563-F-7264-A

F-7264-A

Mfr.:

Description:
Enclosures, Boxes, & Cases High Grade Plastic Feet, 0.75 x 0.37" High

In Stock: 2,780

Stock:

2,780 Can Ship Immediately

Factory Lead-Time:

7 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $0.70 $0.70
100 $0.584 $58.40
300 $0.526 $157.80
500 $0.467 $233.50
700 $0.438 $306.60

USHTS:
3926902500
CNHTS:
3926909000
JPHTS:
3926900294
TARIC:
8538100090
ECCN:
EAR99
Image Description
CUI Devices CPT-12123-81-SMT-TR Also Bought Image
Piezo Buzzers & Audio Indicators buzzer, 12 mm Square, 3 mm deep, 5 Vp-p, 81 dB, SMT, Piezo Audio Transducer, TR
Vishay RHA02525R00FE02 Also Bought Image
Wirewound Resistors - Chassis Mount 25watt 25ohm 1% AEC-200
Global Connector Technology (GCT) USB3140-30-0230-1-C Also Bought Image
USB Connectors Micro B Skt, Vertical, SMT, 30u", With 2.3mm stake, with MEF, T&R+cap
TE Connectivity 33456 Also Bought Image
Terminals #6 RING 12-10AWG
Hammond 1554E2GY Also Bought Image
Enclosures, Boxes, & Cases General Enclosure - Grey/Grey Lid - 3.5 x 3.5 x 2.4in - Polycarbonate - N4X
TRACO Power TMP 30252 Also Bought Image
AC/DC Power Modules Product Type: AC/DC; Package Style: Encapsulated; Output Power (W): 30; Input Voltage: 85-264 VAC; Output 1 (Vdc): 5; Output 2 (Vdc): 12; Output 3 (Vdc): N/A
Bud Industries F-7800-A Also Bought Image
Enclosures, Boxes, & Cases High Grade Plastic Feet, 0.87 x 0.5" High
Bud Industries F-3599 Also Bought Image
Enclosures, Boxes, & Cases Rubber Feet, Square 0.81 x 0.31" High
Bud Industries CU-3009-A Also Bought Image
Enclosures, Boxes, & Cases Minibox Small Metal Box (8 X 6 X 3.5 In)