See an Error?

CU-2100-B

Bud Industries Logo
563-CU-2100B

CU-2100-B

Mfr.:

Description:
Enclosures, Boxes, & Cases Minibox Small Metal Box (2.8 X 2.1 X 1.6 In)

In Stock: 42

Stock:

42 Can Ship Immediately

Factory Lead-Time:

10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $10.50 $10.50
5 $8.70 $43.50
100 $7.85 $785.00
250 $6.95 $1,737.50
500 $6.50 $3,250.00
Product Attribute Attribute Value
Bud Industries
Product Category: Enclosures, Boxes, & Cases
RoHS:  Details
Enclosures
Utility
Aluminum
Gray
Gray
2.75 in
2.12 in
1.62 in
CU
Brand: Bud Industries
Features: Flanged Sections Assure Proper Shielding
Housing Color: Gray
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 4 oz
                    
Bud Enclosure Modifications

Mouser and Bud can reduce your production costs. Fax us
your modification drawings for a rapid turn-around quote.
Modification services offered by Bud include:

Drilling and punching
Silk screening
Ventilation
Custom paint colors
Even special enclosure sizes

It's cost effective on large quantities and on small lots
of 10 or more.
Bud and Mouser can save you time and money. Factory
Modifications will:

Reduce lead-time for completed enclosure
Eliminate potential scrap
Eliminate duplicate receiving and inspection
Reduce your supplier base
Improve your A/P and cash flow
Improved finish of metal boxes (Bud modifies, then
paints)

Call a Mouser representative at 800-346-6873, or fax us at
817-804-3899



5-0703-27

USHTS:
9403200090
CNHTS:
7612909000
TARIC:
9403208000
ECCN:
EAR99
Image Description
Hammond 1554X2GY Also Bought Image
Enclosures, Boxes, & Cases General Enclosure - Grey/Grey Lid - 11.8 x 7.8 x 3.5in - Polycarbonate - N4X
Chip Quik SMD291 Also Bought Image
Soldering Flux Tack Flux No-clean 10cc w/Plunger & Tip
KEMET T110A105K035AT Also Bought Image
Tantalum Capacitors - Solid Leaded 35volts 1uF 10%
Central Semiconductor 2N5179 PBFREE Also Bought Image
Bipolar Transistors - BJT NPN VHF Amp
TE Connectivity 5-747913-2 Also Bought Image
D-Sub Standard Connectors 25P SOCKET TIN
Bourns 78F101J-RC Also Bought Image
RF Inductors - Leaded 100uH 5%
TDK ZCAT2132-1130-BK Also Bought Image
Ferrite Clamp On Cores Round 11mm Black Cable Clamp Filter
KOA Speer MF1/4DCT52R19R6F Also Bought Image
Metal Film Resistors - Through Hole 19.6ohms 1% 100PPM
3M FP-301 3/32" BLK 100' Also Bought Image
Heat Shrink Tubing and Sleeves FP-301 3/32"X100 BLK
Klein Tools 63225 Also Bought Image
Wire Stripping & Cutting Tools High-Leverage Cable Cutter