HSMQ-C380

Broadcom / Avago
630-HSMQ-C380

HSMQ-C380

Mfr.:

Description:
Standard LEDs - SMD Chip,Top Mt,InGaN Green

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 8,870

Stock:

8,870 Can Ship Immediately

Factory Lead-Time:

17 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 8870 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.31 $1.31
$0.829 $8.29
$0.613 $61.30
$0.564 $282.00
$0.464 $464.00
Full Reel (Order in multiples of 1500)
$0.44 $660.00
$0.43 $1,290.00
$0.42 $3,780.00
$0.414 $9,936.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Broadcom Limited
Product Category: Standard LEDs - SMD
RoHS:  Details
Green LEDs
SMD-2
Top View
Green
20 mA
3.9 V
528 nm
1.8 cd
15 deg
78 mW
3.2 mm
1.85 mm
1.6 mm
- 40 C
+ 85 C
Colorless
3.2 mm x 1.6 mm
Rectangular
Non-Diffused
Reel
Cut Tape
MouseReel
Brand: Broadcom / Avago
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: LED - Standard
Factory Pack Quantity: 1500
Subcategory: LEDs

USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

HSMQ-Cx Surface-Mount ChipLEDs

Broadcom HSMQ-Cx Surface-Mount ChipLEDs are available in a green or orange illumination color with an integrated optical lens that narrows the viewing angle of the light beam to increase the on-axis intensity. These LEDs enable effective light coupling into secondary optics such as light pipes and light guides. The devices utilize efficient and high-brightness InGaN LED materials for high performance. The series features an industry-standard footprint compatible with automatic machine placement and reflow soldering. Broadcom HSMQ-Cx Surface-Mount ChipLEDs are ideal for applications that require a narrow beam angle or high on-axis intensity. These include industrial equipment, consumer electronics, and home appliances.

Image Description
Broadcom Limited AEMD-EG1K-Y1002
Standard LEDs - SMD Low Cost SMT Lamps,Red,15deg
Broadcom Limited ALMD-CM1F-34002
Standard LEDs - SMD SMT Round InGaN Green
Broadcom Limited ASMT-BR20-AS000
Standard LEDs - SMD Red
Kingbright AM2520YC03
Standard LEDs - SMD YELLOW WATER CLEAR GULL WING LEADS
Kingbright APDA3020SYCK/J3-PF
Standard LEDs - SMD 3.0 X 2.0 MM YELLOW SMD LED
Kingbright APD3224SYCK-F01
Standard LEDs - SMD Yellow Water Clear 590nm 600mcd
Kingbright AM2520SYCK03
Standard LEDs - SMD YELLOW WATER CLEAR
Kingbright APDA3020LSECK/J3-PF
Standard LEDs - SMD 3.0X2.0MM RA. RED SMD
Kingbright APDA3020SECK/J3-PF
Standard LEDs - SMD 3.0 X 2.0 MM RED SMD LED
YAGEO MF0207FTE52-100K
Metal Film Resistors - Through Hole 100 kOhms 600 mW 1% 50 PPM / C

FEATURED PRODUCTS
BROADCOM LIMITED