HSMF-C145

Broadcom / Avago
630-HSMF-C145

HSMF-C145

Mfr.:

Description:
Standard LEDs - SMD Chip Red/Green BiColor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,703

Stock:

1,703 Can Ship Immediately

Factory Lead-Time:

21 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.78 $1.78
$1.05 $10.50
$0.831 $83.10
$0.764 $382.00
$0.63 $630.00
Full Reel (Order in multiples of 3000)
$0.597 $1,791.00
$0.584 $3,504.00
$0.57 $5,130.00
24,000 Quote
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Broadcom Limited
Product Category: Standard LEDs - SMD
RoHS:  Details
Bi-Color LEDs
Side Looker
Side View
Red, Green
20 mA, 20 mA
1.9 V, 3.4 V
632 nm, 523 nm
18 mcd, 45 mcd
120 deg
72 mW, 78 mW
3 mm
1 mm
2 mm
- 30 C
+ 85 C
Colorless
2 mm x 1 mm
Semitube
Water Clear
HSMF-C
Reel
Cut Tape
MouseReel
Brand: Broadcom / Avago
Color Rendering Index - CRI: -
Luminous Flux/Radiant Flux: -
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: -
Product Type: LED - Standard
Factory Pack Quantity: 3000
Subcategory: LEDs
Vr - Reverse Voltage: -
USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

HSMx Surface Mount ChipLEDS

Broadcom HSMx Surface Mount ChipLEDS are for applications that require small size, high-efficiency, and low-power consumption. This extensive range of high-quality ChipLEDs meets demands for almost all surface mount lighting requirements.  ChipLEDs are available in standard and high-brightness colors with proven AlGaAs, AlInGaP, and InGaN processes for a broad color range. HSMx ChipLEDs use the industry-standard footprint, with top-mount, reverse-mount, and right-angle-mount packaging options. These ChipLEDs have a low profile and support high volume, cost-effective solutions. 

Image Description
Global Connector Technology (GCT) USB4145-03-0230-C
USB Connectors USB-C Rec 3u" Vert 16P SMT 2.3mm TH stakes H7.46mm T+R+Cap
Vishay VSMY2943G
Infrared Emitters - High Power H. Speed IR 940nm 50mW/sr; 10ns
Analog Devices Inc. MAX20076DATCA/V+
Switching Voltage Regulators 36V, 1.2A, 2.2MHz Mini Buck Converter with 5uA Iq
Amphenol 031-70576-12G
RF Connectors / Coaxial Connectors BNCPCB Str TH JkBkhd 75 Ohm 12G Opt
onsemi 1N4148WT
Diodes - General Purpose, Power, Switching SINGLE JUNC. 75V 4.0NS COMP
Nexperia IP4220CZ6,125
ESD Suppressors / TVS Diodes IP4220CZ6/SOT457/SC-74
TDK B82462G4472M
Power Inductors - SMD 4.7uH 2A 20% 6.3x6.3mm SMD
Analog Devices Inc. DS1342U+
Real Time Clock Low-Current IC RTCs for High-ESR Crystals
Panasonic AMN23111
Board Mount Motion & Position Sensors 5VDC MOTION SENSOR BLK ANALOG SPOT PCB
Nisshinbo Micro Devices RP401N501C-TR-FE
Switching Voltage Regulators Boost DC/DC Converter

FEATURED PRODUCTS
BROADCOM LIMITED