HSMF-C115

Broadcom / Avago
630-HSMF-C115

HSMF-C115

Mfr.:

Description:
Standard LEDs - SMD RGB Tri-Color

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 9,585

Stock:

9,585 Can Ship Immediately

Factory Lead-Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.04 $2.04
$1.36 $13.60
$1.05 $105.00
$1.03 $257.50
$0.946 $473.00
$0.813 $813.00
Full Reel (Order in multiples of 3000)
$0.768 $2,304.00
$0.75 $4,500.00
$0.738 $6,642.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Broadcom Limited
Product Category: Standard LEDs - SMD
RoHS:  Details
RGB LEDs
Top View
RGB
20 mA
1.9 V, 3.4 V, 3.4 V
626 nm, 525 nm, 470 nm
80 mcd, 170 mcd, 60 mcd
120 deg, 125 deg, 125 deg
48 mW, 78 mW, 78 mW
2.5 mm
1 mm
1 mm
- 40 C
+ 85 C
Colorless
2.1 mm x 1 mm
Rectangular
Diffused
Reel
Cut Tape
MouseReel
Brand: Broadcom / Avago
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: LED - Standard
Factory Pack Quantity: 3000
Subcategory: LEDs
Vr - Reverse Voltage: 5 V
Unit Weight: 0.002609 oz
USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

HSMF-C11x Tricolor ChipLEDs

Broadcom HSMF-C11x Tricolor ChipLEDs are small in size with a narrow footprint and low profile for backlighting, status indication, and front panel illumination. These Broadcom HSMF-C11x ChipLEDs are offered in tape and reel to facilitate pick and place operation. The package is compatible with IR soldering and binned by both color and intensity.

HSMF-C113/C115 Tricolor ChipLEDs

Broadcom HSMF-C113/C115 Tricolor ChipLEDs are housed in an ultra-small package of 2.5mm x 1mm x 1mm. These right-angle, surface-mount modules feature three dies with the freedom to create any color combination by mixing the three primary colors. Broadcom HSMF-C113/C115 Tricolor ChipLEDs offer high brightness using AlInGaP and InGaN die technology and are compatible with reflow soldering. Typical applications include backlighting, status and front-panel indicators, office automation, home appliances, and industrial equipment.

Image Description
Analog Devices Inc. MAX6817EUT+T
Supervisory Circuits +/-15kV ESD-Protected, Single/Dual/Octal, CMOS Switch Debouncers
Murata BLM15AG221SN1D
Ferrite Beads 220 OHM 25% Alternate Sizing Guide Below
Samtec RSP-122811-01
RF Connectors / Coaxial Connectors CONNECTOR RECEPTACLE
KYOCERA AVX SD2010S040S3R0
Schottky Diodes & Rectifiers 40V 3A SIZE 2010
KYOCERA AVX KC2520K80.0000C1GE00
Standard Clock Oscillators 80.0000MHZ Clock OSCIL CMOS
Vishay CRCW04022K00FKED
Thick Film Resistors - SMD 1/16watt 2.0Kohms 1%
Vishay CRCW040239K0FKED
Thick Film Resistors - SMD 1/16watt 39Kohms 1% 100ppm
Vishay CRCW0402270RFKED
Thick Film Resistors - SMD 1/16watt 270ohms 1%
KYOCERA AVX 04025C332JAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 3300pF X7R 0402 5%
Analog Devices Inc. MAX5977AETP+
Hot Swap Voltage Controllers 1V to 16V, Single-Channel, Hot-Swap Controllers with PrecisionCurrent-Sensing Output

FEATURED PRODUCTS
BROADCOM LIMITED