HSMA-C177

Broadcom / Avago
630-HSMA-C177

HSMA-C177

Mfr.:

Description:
Standard LEDs - SMD Amber Amb

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 42,360

Stock:

42,360 Can Ship Immediately

Factory Lead-Time:

17 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.62 $0.62
$0.38 $3.80
$0.219 $21.90
$0.157 $157.00
Full Reel (Order in multiples of 4000)
$0.156 $624.00
$0.132 $1,056.00
$0.128 $3,072.00
$0.123 $5,904.00
$0.118 $11,800.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Broadcom Limited
Product Category: Standard LEDs - SMD
RoHS:  Details
Amber LEDs
0805 (2012 metric)
Top View
Amber
20 mA
1.9 V
592 nm
90 mcd
130 deg
60 mW
2 mm
0.4 mm
1.25 mm
- 40 C
+ 85 C
Colorless
2 mm x 1.25 mm
Rectangular
Diffused
Reel
Cut Tape
MouseReel
Brand: Broadcom / Avago
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: LED - Standard
Factory Pack Quantity: 4000
Subcategory: LEDs
Vr - Reverse Voltage: 5 V
Unit Weight: 0.001722 oz

USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

HSMx Surface Mount ChipLEDS

Broadcom HSMx Surface Mount ChipLEDS are for applications that require small size, high-efficiency, and low-power consumption. This extensive range of high-quality ChipLEDs meets demands for almost all surface mount lighting requirements.  ChipLEDs are available in standard and high-brightness colors with proven AlGaAs, AlInGaP, and InGaN processes for a broad color range. HSMx ChipLEDs use the industry-standard footprint, with top-mount, reverse-mount, and right-angle-mount packaging options. These ChipLEDs have a low profile and support high volume, cost-effective solutions. 

Image Description
Texas Instruments TMUX1101DBVR
Analog Switch ICs 3-pA on-state leakage current, 5-V, 1:1 (SPST), 1-channel precision switch (active low) 5-SOT-23 -40 to 125
Texas Instruments TLV9061SQDBVRQ1
Operational Amplifiers - Op Amps AEC-Q100, 1-channel, 10-MHz, low-noise, RRIO, CMOS operational amplifier with shutdown capability 6-SOT-23 -40 to 125
KEMET A766EB127M1ALAE027
Aluminum Organic Polymer Capacitors 10Vol 120uF SMD 5KHr ESR=27 mOhms
Wurth Elektronik 74980111211
Modular Connectors / Ethernet Connectors WE-RJ45 Intgtd XFMR 1X1 SMD Tab Up EMI
SEI Stackpole RMCF2512ZT0R00
Thick Film Resistors - SMD 0Ohms 2512 1W Jumper Std Power
Broadcom Limited HSMQ-C170
Standard LEDs - SMD InGaN Green n
Amphenol GSD090012SEU
Memory Card Connectors SD CARD CONNECTOR 9 POS, SMT
Panasonic ERJ-3EKF2202V
Thick Film Resistors - SMD 0603 22Kohms 1% AEC-Q200
Kamaya RMC1/16JPTP
Thick Film Resistors - SMD 0603 JUMP
TDK CD12ZU2GA472MYGKA
Safety Capacitors SUGGESTED ALTERNATE 810-CD45-E2GA472MNKA

FEATURED PRODUCTS
BROADCOM LIMITED