HLMP-K101-I0002

Broadcom / Avago
630-HLMP-K101-I0002

HLMP-K101-I0002

Mfr.:

Description:
Standard LEDs - Through Hole Lamp 3mm AlGaAs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

22 Weeks Estimated factory production time.
 
Minimum: 32400   Multiples: 1800

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1800)
$0.128 $4,147.20
$0.124 $6,026.40
99,000 Quote
Product Attribute Attribute Value
Broadcom Limited
Product Category: Standard LEDs - Through Hole
RoHS:  Details
Red LEDs
T-1 (3 mm)
Red
637 nm
60 deg
T-1 (3 mm)
HLMP-K
Reel
Brand: Broadcom / Avago
Mounting Style: Through Hole
Product Type: LED - Standard
Factory Pack Quantity: 1800
Subcategory: LEDs
USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

FEATURED PRODUCTS
BROADCOM LIMITED