HLMP-EJ15-SV000

Broadcom / Avago
630-HLMP-EJ15-SV000

HLMP-EJ15-SV000

Mfr.:

Description:
Standard LEDs - Through Hole Orange, 605nm 15 Deg, 5500mcd(max)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 16,075

Stock:

16,075 Can Ship Immediately

Factory Lead-Time:

24 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.79 $0.79
$0.516 $5.16
$0.338 $33.80
$0.321 $160.50
$0.267 $267.00
$0.237 $474.00
$0.236 $2,360.00
$0.231 $5,544.00
$0.222 $11,100.00
Product Attribute Attribute Value
Broadcom Limited
Product Category: Standard LEDs - Through Hole
RoHS:  Details
Orange LEDs
T-1 3/4 (5 mm)
Orange
605 nm
1900 mcd
15 deg
20 mA
1.98 V
120 mW
5.8 mm
5.8 mm
8.71 mm
T-1 3/4 (5 mm)
- 40 C
+ 100 C
Colorless
5 mm
Dome
Water Clear
HLMP-EG
Bulk
-
Brand: Broadcom / Avago
Mounting Style: Through Hole
Number of LEDs: 1
Product Type: LED - Standard
Factory Pack Quantity: 2000
Subcategory: LEDs
Vr - Reverse Voltage: 5 V
Unit Weight: 0.059478 oz
USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Broadcom Limited HLMP-C615-G0001
Standard LEDs - Through Hole E-Green rn
Lite-On LTL2P3TBK5
Standard LEDs - Through Hole Blue Clear 470nm
Lumex SSL-LX5093UEGC
Standard LEDs - Through Hole Green Water Clear
Lite-On LTL2V3TCYK2
Standard LEDs - Through Hole Bulish/Green 497-513nm7200mcd
Kingbright WP7113PGC
Standard LEDs - Through Hole GREEN WATER CLEAR
Lite-On LTL2H3KRK
Standard LEDs - Through Hole Red Clear 631nm
Lite-On LTL-4213
Standard LEDs - Through Hole Red Diffused
Wurth Elektronik 151053BS04500
Standard LEDs - Through Hole WL-TMRW THT Mono Waterclr Rnd 5mmBlue
VCC VAOL-5EUV8T4
Standard LEDs - Through Hole Ultraviolet (UV) 385nm 100mcd 15deg
Kingbright WP7113ZGCK
Standard LEDs - Through Hole 5MM GRN LED

FEATURED PRODUCTS
BROADCOM LIMITED