HLMP-CB1A-XY0DD

Broadcom / Avago
630-HLMP-CB1A-XY0DD

HLMP-CB1A-XY0DD

Mfr.:

Description:
Standard LEDs - Through Hole Blue 15 deg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 39,806

Stock:

39,806 Can Ship Immediately

Factory Lead-Time:

22 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.52 $1.52
$0.964 $9.64
$0.714 $71.40
$0.656 $328.00
$0.54 $540.00
Full Ammo Pack (Order in multiples of 2000)
$0.535 $1,070.00
Product Attribute Attribute Value
Broadcom Limited
Product Category: Standard LEDs - Through Hole
RoHS:  Details
Blue LEDs
T-1 3/4 (5 mm)
Blue
470 nm
12000 mcd
15 deg
20 mA
3.2 V
116 mW
5 mm
5 mm
8.7 mm
T-1 3/4 (5 mm)
- 40 C
+ 85 C
Colorless
5 mm
Dome
Water Clear
HLMP-CB
Ammo Pack
-
Brand: Broadcom / Avago
Mounting Style: Through Hole
Number of LEDs: 1
Product Type: LED - Standard
Factory Pack Quantity: 2000
Subcategory: LEDs
Vr - Reverse Voltage: 5 V
Unit Weight: 0.010582 oz
USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Cree LED C503C-RCS-CYAZAAA2
Standard LEDs - Through Hole Red Round
Broadcom Limited HLMP-C215
Standard LEDs - Through Hole Red Non-diffused 635nm 138mcd
Broadcom Limited HLMP-CB3A-UV0DD
Standard LEDs - Through Hole Blue 30 deg
Cree LED C512A-WNN-CZ0B0151
Standard LEDs - Through Hole Cool White 4600K 8200-23500mcd
onsemi 1N4148
Diodes - General Purpose, Power, Switching 100V Io/200mA BULK
Broadcom Limited HLMP-CM1G-350DD
Standard LEDs - Through Hole InGaN Green 15 Degrees
Broadcom Limited HLMP-C315
Standard LEDs - Through Hole Yellow Non-diffused 585nm 147mcd
onsemi BC33725BU
Bipolar Transistors - BJT NPN 45V 800mA HFE/400
Vishay TLCY5800
Standard LEDs - Through Hole Yellow Clr Non-Diff
TT Electronics OVLBR4C7
Standard LEDs - Through Hole Red 623 nm

FEATURED PRODUCTS
BROADCOM LIMITED