HLMP-1503-C00A1

Broadcom / Avago
630-HLMP-1503-C00A1

HLMP-1503-C00A1

Mfr.:

Description:
Standard LEDs - Through Hole Green Diffu 565nm 2.6mcd Right Angle

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,683

Stock:

1,683
Can Ship Immediately

On Order:

8,000
Expected 19-Jan-24

Factory Lead-Time:

27
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.57 $1.57
$0.995 $9.95
$0.737 $73.70
$0.677 $338.50
$0.558 $558.00
$0.529 $1,058.00
$0.517 $2,068.00
$0.505 $5,050.00
$0.497 $11,928.00
Product Attribute Attribute Value
Broadcom Limited
Product Category: Standard LEDs - Through Hole
RoHS:  Details
Green LEDs
T-1 (3 mm)
Green
569 nm
2.6 mcd
60 deg
10 mA
2.1 V
-
3.17 mm
3.17 mm
4.7 mm
T-1 (3 mm)
- 20 C
+ 100 C
Tinted
3 mm
Dome
Diffused
HLMP-15
Bulk
-
Brand: Broadcom / Avago
Mounting Style: Through Hole
Operating Supply Voltage: 2.1 V
Product Type: LED - Standard
Factory Pack Quantity: 2000
Subcategory: LEDs
Unit Weight: 0.011567 oz
USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Littelfuse SZP6SMB6.8AT3G
ESD Suppressors / TVS Diodes 8V 600W UNI-DIR SZP6SMB AEC-Q101
Molex 54819-0519
USB Connectors USB Mini-B Recept On-The-Go Rt.Angle
KEMET C0805C104K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0805 10%
Broadcom Limited HLMP-1401-D00A1
Standard LEDs - Through Hole Yellow Diffu 585nm 3.6mcd Right Angle
Bourns P6SMB33A
ESD Suppressors / TVS Diodes 33V 600W UniDir
KYOCERA AVX 08056D226MAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 22uF X5R 0805 20%
KEMET C0603C104K5RECAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0603 10% AEC-Q200
Broadcom Limited HLMP-1301-E00A1
Standard LEDs - Through Hole Red Diffu 635nm 3.4 mcd Right Angle
Vishay CRCW06032K20JNEAC
Thick Film Resistors - SMD 1/10Watt 2.2Kohms 5% Commercial Use
KYOCERA AVX TAJW476K010RNJ
Tantalum Capacitors - Solid SMD 10V 47uF 10%

FEATURED PRODUCTS
BROADCOM LIMITED