HLMA-QL00-UWB11

Broadcom / Avago
630-HLMA-QL00-UWB11

HLMA-QL00-UWB11

Mfr.:

Description:
Standard LEDs - SMD Poly Dome Yellow

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

17 Weeks Estimated factory production time.
 
Minimum: 9000   Multiples: 1500

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1500)
$0.456 $4,104.00
$0.449 $10,776.00
Product Attribute Attribute Value
Broadcom Limited
Product Category: Standard LEDs - SMD
RoHS:  Details
Amber LEDs
Top View
Amber
20 mA
1.9 V
590 nm
500 mcd
15 deg
120 mW
2.34 mm
2.92 mm
2.21 mm
- 40 C
+ 100 C
Colorless
1.91 mm
Dome
Non-Diffused
Reel
Brand: Broadcom / Avago
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: LED - Standard
Factory Pack Quantity: 1500
Subcategory: LEDs
Vr - Reverse Voltage: 5 V
USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

FEATURED PRODUCTS
BROADCOM LIMITED