HLMA-QH00-S0011

Broadcom / Avago
630-HLMA-QH00-S0011

HLMA-QH00-S0011

Mfr.:

Description:
Standard LEDs - SMD Poly Dome RedOrg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 34,202

Stock:

34,202 Can Ship Immediately

Factory Lead-Time:

20 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 34202 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.32 $1.32
$0.836 $8.36
$0.619 $61.90
$0.569 $284.50
$0.468 $468.00
Full Reel (Order in multiples of 1500)
$0.444 $666.00
$0.434 $1,302.00
$0.413 $3,717.00
$0.40 $9,600.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Broadcom Limited
Product Category: Standard LEDs - SMD
RoHS:  Details
Orange LEDs
Top View
Orange
20 mA
1.9 V
615 nm
500 mcd
15 deg
120 mW
2.34 mm
2.92 mm
2.21 mm
- 40 C
+ 100 C
Colorless
1.91 mm
Dome
Non-Diffused
Reel
Cut Tape
MouseReel
Brand: Broadcom / Avago
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: LED - Standard
Factory Pack Quantity: 1500
Subcategory: LEDs
Vr - Reverse Voltage: 5 V
USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Texas Instruments TPS54240DGQR
Switching Voltage Regulators 3.5-42V Inp,2.5A,2.5 MHz SWIFT Converter
Kingbright APA3010QBC/D-GX
Standard LEDs - SMD RA Blue 470nm 80mcd 120deg Water Clr
Amphenol 10129378-936003BLF
Headers & Wire Housings ECONOSTIK HEADER SR VT TH 1X36

FEATURED PRODUCTS
BROADCOM LIMITED