HDLS-2416

Broadcom / Avago
630-HDLS-2416

HDLS-2416

Mfr.:

Description:
LED Displays & Accessories Red 637nm 1x4 Alphanumeric

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 185

Stock:

185 Can Ship Immediately

Factory Lead-Time:

24 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$40.63 $40.63
$31.82 $318.20
$30.64 $612.80
$27.78 $2,778.00
$26.88 $6,988.80
500 Quote
Product Attribute Attribute Value
Broadcom Limited
Product Category: LED Displays & Accessories
RoHS:  Details
LED Displays
5 x 7 Dot Matrix
4
5.08 mm x 3.43 mm
25.15 mm x 20.07 mm x 6.6 mm
Red
635 nm
-
12.7 mcd
110 mA
- 500 mV to 7 V
+ 85 C
- 40 C
Through Hole
HDLS
Tube
Brand: Broadcom / Avago
Operating Temperature Range: - 40 C to + 85 C
Product Type: LED Displays
Factory Pack Quantity: 20
Subcategory: Displays
Touch Panel: Without Touch Panel
Unit Weight: 0.323462 oz
USHTS:
8531200040
CNHTS:
8531200000
CAHTS:
8531200090
TARIC:
8531202090
MXHTS:
85312001
ECCN:
EAR99
Image Description
Bourns SRP0620-3R3K
Power Inductors - SMD 3.3 UH 10%
Bourns SRP0520-4R7K
Power Inductors - SMD 4.7 UH 10%
onsemi NCV20231SN2T1G
Operational Amplifiers - Op Amps Operational Amplifier, 36 V, 3 MHz, 0.95 mV Input Offset Voltage, Rail-to-Rail
Littelfuse SP720ABG
ESD Suppressors / TVS Diodes 35V(SUP) 2A(I(IN)) 130THRM RES
Semtech RCLAMP0582B.TCT
ESD Suppressors / TVS Diodes 2L 1PF 5V RCLAMP
Diodes Incorporated AP62200WU-7
Switching Voltage Regulators DCDC Conv HV Buck TSOT26(STD) T&R 3K
Murata GRM188R6YA106MA73D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10 uF 35 VDC 20% 0603 X5R
Samsung Electro-Mechanics CL10A226MO7JZNC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22uF+/-20% 16V X5R 1 0603
Littelfuse HE722A1210
Reed Relays REED RELAY
Bourns SF-2410F2000W-2
Surface Mount Fuses 20A Fast Acting 2410 SinglFuse

FEATURED PRODUCTS
BROADCOM LIMITED