HCPL-T250#300

Broadcom / Avago
630-HCPL-T250-300

HCPL-T250#300

Mfr.:

Description:
Logic Output Optocouplers 1.5A IGBT Gate Drive

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 2400   Multiples: 50

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.42 $3,408.00
$1.36 $3,400.00
$1.33 $6,650.00
Product Attribute Attribute Value
Broadcom Limited
Product Category: Logic Output Optocouplers
RoHS: No - RoHS Version Available
SMD/SMT
DIP-8 Gull Wing
Open Collector
1 Channel
3750 Vrms
16 mA
1.8 V
5 V
250 mW
- 20 C
+ 85 C
Tube
Brand: Broadcom / Avago
Height: 3.56 mm
Length: 9.65 mm
Product Type: Logic Output Optocouplers
Propagation Delay - Max: 500 ns
Factory Pack Quantity: 50
Subcategory: Optocouplers
Width: 6.35 mm
USHTS:
8541498000
CNHTS:
8541490000
CAHTS:
8541400091
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

FEATURED PRODUCTS
BROADCOM LIMITED