HCPL-M454

Broadcom / Avago
630-HCPL-M454

HCPL-M454

Mfr.:

Description:
High Speed Optocouplers 1MBd 3750Vdc

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

22 Weeks Estimated factory production time.
 
Minimum: 2000   Multiples: 100

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.88 $3,760.00
$1.86 $9,300.00

RoHS Version

Broadcom / Avago HCPL-M454-000E
Broadcom / Avago
High Speed Optocouplers 1MBd 3750Vdc
Product Attribute Attribute Value
Broadcom Limited
Product Category: High Speed Optocouplers
RoHS: No - RoHS Version Available
SMD/SMT
SOIC-5
1 Mb/s
1 Channel
Phototransistor
3750 Vrms
1.5 V
25 mA
5 V
100 mW
65 %
0 C
+ 70 C
HCPL-M454
Tube
8 mA
Brand: Broadcom / Avago
Height: 2.5 mm
Length: 3.6 mm
Maximum Collector Current: 8 mA
Product Type: High Speed Optocouplers
Factory Pack Quantity: 100
Subcategory: Optocouplers
Width: 4.4 mm
USHTS:
8541498000
CNHTS:
8541490000
CAHTS:
8541400091
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

FEATURED PRODUCTS
BROADCOM LIMITED