HCPL-817-300E

Broadcom / Avago
630-HCPL-817-300E

HCPL-817-300E

Mfr.:

Description:
Transistor Output Optocouplers 5000 Vrms 50mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 124,809

Stock:

124,809 Can Ship Immediately

Factory Lead-Time:

20 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.52 $0.52
$0.345 $3.45
$0.193 $19.30
$0.148 $148.00
$0.14 $350.00
$0.135 $1,350.00
$0.131 $3,275.00
$0.128 $6,400.00
100,000 Quote

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.52
Min:
1
Product Attribute Attribute Value
Broadcom Limited
Product Category: Transistor Output Optocouplers
RoHS:  Details
SMD/SMT
PDIP-4 Gull Wing
1 Channel
5000 Vrms
NPN Phototransistor
50 %
600 %
50 mA
1.4 V
70 V
50 mA
200 mV
18 us
18 us
6 V
200 mW
- 30 C
+ 100 C
Tube
Brand: Broadcom / Avago
Configuration: 1 Channel
Current Transfer Ratio: 50 %
Height: 3.5 mm
Length: 4.6 mm
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 100
Subcategory: Optocouplers
Width: 6.5 mm
Unit Weight: 0.009171 oz

USHTS:
8541498000
CNHTS:
8541490000
CAHTS:
8541400091
JPHTS:
854140090
KRHTS:
8541409029
TARIC:
8541490000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99
Image Description
Nexperia PRTR5V0U2X,215
ESD Suppressors / TVS Diodes PRTR5V0U2X/SOT143/SOT4
Molex 43650-0214
Headers & Wire Housings MicroFit 3.0 SR RA SMT Nail 30Au 2Ckt
Diodes Incorporated AZ1117CH-3.3TRG1
LDO Voltage Regulators LDO BJT HiCurr 3.3V 1A
TDK C2012X7R1H475K125AC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 50VDC 4.7uF 10% X7R
Samtec FTSH-105-01-F-DV
Headers & Wire Housings High Reliability Header Strips, .050" pitch
CUI Devices PJ-002A
DC Power Connectors Power Jacks
KOA Speer RK73H1JTTD1001F
Thick Film Resistors - SMD 125 mW 1Kohms 1%
KOA Speer RK73H2ATTD10R0F
Thick Film Resistors - SMD 1/4W 10 OHM 1%
ROHM Semiconductor ESR03EZPF1002
Thick Film Resistors - SMD 0603 10Kohm 1% Anti Surge AEC-Q200
Analog Devices Inc. ADUM3200CRZ
Digital Isolators pb Free DUAL-CHANNEL DIGITAL ISOLATORS

FEATURED PRODUCTS
BROADCOM LIMITED