HCPL-817-00CE

Broadcom / Avago
630-HCPL-817-00CE

HCPL-817-00CE

Mfr.:

Description:
Transistor Output Optocouplers 5000 Vrms 50mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 24,335

Stock:

24,335 Can Ship Immediately

Factory Lead-Time:

22 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.62 $0.62
$0.38 $3.80
$0.218 $21.80
$0.17 $170.00
$0.156 $390.00
$0.132 $1,320.00
$0.128 $3,200.00
$0.124 $6,200.00
100,000 Quote
Product Attribute Attribute Value
Broadcom Limited
Product Category: Transistor Output Optocouplers
RoHS:  Details
Through Hole
PDIP-4
1 Channel
5000 Vrms
NPN Phototransistor
200 %
400 %
50 mA
1.4 V
70 V
50 mA
200 mV
18 us
18 us
6 V
200 mW
- 30 C
+ 100 C
Tube
Brand: Broadcom / Avago
Configuration: 1 Channel
Current Transfer Ratio: 200 %
Height: 3.5 mm
Length: 4.6 mm
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 100
Subcategory: Optocouplers
Width: 6.5 mm
Unit Weight: 0.009171 oz

USHTS:
8541498000
CNHTS:
8541490000
CAHTS:
8541400091
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99
Image Description
Littelfuse V625LA80BP
Varistors 425pF
Broadcom Limited ACPL-847-06GE
Transistor Output Optocouplers 5000 Vrms 50% CTR
Panasonic EEU-FR1E102B
Aluminum Electrolytic Capacitors - Radial Leaded 25VDC 1000uF 10x20mm LS
Littelfuse V320LA20AP
Varistors 320V 380pF
STMicroelectronics TL431ACDT
Voltage References 2.5-36V Prog Adjust
IXYS FUO50-16N
Bridge Rectifiers 50 Amps 1600V
Broadcom Limited HCPL-354-06AE
Transistor Output Optocouplers 3750 Vrms 20% CTR
Nexperia BZV55-C9V1,115
Zener Diodes BZV55-C9V1/SOD80/LLDS
Panasonic ECA-1HM470I
Aluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap 85C Radial M Series
Lumex SSI-LXH312ID-300
LED Panel Mount Indicators LED PMI

FEATURED PRODUCTS
BROADCOM LIMITED