HCPL-7800A#300

Broadcom / Avago
630-HCPL-7800A-300

HCPL-7800A#300

Mfr.:

Description:
Optically Isolated Amplifiers 4.5 - 5.5 SV 8 dB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 878

Stock:

878 Can Ship Immediately

Factory Lead-Time:

28 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$22.13 $22.13
$18.01 $180.10
$15.87 $1,587.00
$15.09 $3,772.50
$14.12 $7,060.00
2,500 Quote

RoHS Version

Broadcom / Avago HCPL-7800A-300E
Broadcom / Avago
Optically Isolated Amplifiers 4.5 - 5.5 SV 8 dB
Product Attribute Attribute Value
Broadcom Limited
Product Category: Optically Isolated Amplifiers
RoHS: No - RoHS Version Available
2 mV
DIP-8 Gull Wing
SMD/SMT
Tube
Amplifier Type: Isolation
Brand: Broadcom / Avago
Gain V/V: 18.14 dB
Isolation Type: Optic
Operating Supply Current: 16 mA
Product: Optically Isolated Amplifiers
Product Type: Optically Isolated Amplifiers
Factory Pack Quantity: 50
Subcategory: Optocouplers
USHTS:
8541498000
CNHTS:
8541490000
CAHTS:
8541400091
KRHTS:
8541409029
ECCN:
EAR99
Image Description
Broadcom Limited HCPL-7840-560E
Optically Isolated Amplifiers 4.5 - 5.5 SV 8 dB
Broadcom Limited HCPL-7800A-300E
Optically Isolated Amplifiers 4.5 - 5.5 SV 8 dB
Broadcom Limited HCPL-7800A-500E
Optically Isolated Amplifiers 4.5 - 5.5 SV 8 dB
Analog Devices Inc. LT1054LCS8#PBF
Switching Voltage Regulators Switched-Cap V Conv w/ Reg
MaxLinear SP3232EEN-L
RS-232 Interface IC RS232 120 kbps temp -40C to 85C
Analog Devices Inc. ADG508AKNZ
Multiplexer Switch ICs CMOS MULTIPLEXER IC
Texas Instruments MPC508AP
Multiplexer Switch ICs ANALOG MULTIPLEXER
STMicroelectronics L5991AD
Switching Controllers Prog Current Mode
Toshiba TLP759(LF1,J,F)
High Speed Optocouplers Photocoupler, Photo IC Output

FEATURED PRODUCTS
BROADCOM LIMITED