HCPL-653K

Broadcom / Avago
630-HCPL-653K

HCPL-653K

Mfr.:

Description:
High Speed Optocouplers 2Ch 9MHz 1500Vdc Hermetically sealed

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

50 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 7   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$610.57 $4,273.99
Product Attribute Attribute Value
Broadcom Limited
Product Category: High Speed Optocouplers
RoHS:  Details
SMD/SMT
LCCC-20
400 kb/s
2 Channel
Phototransistor
1.55 V
20 mA
200 mW
20 %
- 55 C
+ 125 C
HCPL-6
8 mA
Brand: Broadcom / Avago
Height: 2.03 mm
Length: 9.1 mm
Maximum Collector Current: 8 mA
Product Type: High Speed Optocouplers
Factory Pack Quantity: 1
Subcategory: Optocouplers
Width: 9.1 mm
USHTS:
8541498000
CNHTS:
8541490000
CAHTS:
8541400091
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

FEATURED PRODUCTS
BROADCOM LIMITED