HCPL-6230

Broadcom / Avago
630-HCPL-6230

HCPL-6230

Mfr.:

Description:
High Speed Optocouplers 2Ch 8mA 200mW Hermetically sealed

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 20

Stock:

20
Can Ship Immediately

On Order:

4
Expected 16-Oct-23

Factory Lead-Time:

12
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$132.79 $132.79
$127.69 $1,276.90
Product Attribute Attribute Value
Broadcom Limited
Product Category: High Speed Optocouplers
RoHS:  Details
Through Hole
LCCC-20
5 Mb/s
2 Channel
Open Collector
1500 Vrms
1.3 V
8 mA
3 V
200 mW
-
- 55 C
+ 125 C
HCPL-6
10 ns
15 mA
45 ns
Brand: Broadcom / Avago
Height: 2.03 mm
Length: 9.1 mm
Product Type: High Speed Optocouplers
Factory Pack Quantity: 1
Subcategory: Optocouplers
Width: 9.1 mm
USHTS:
8541498000
CNHTS:
8541490000
CAHTS:
8541400091
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99
Image Description
Broadcom Limited ACPL-227-50CE
Transistor Output Optocouplers DC Phototx Coupler
Broadcom Limited HCPL-063L-500E
High Speed Optocouplers 15MBd 2Ch 5mA
Broadcom Limited HSMG-C150
Standard LEDs - SMD Green Diffused 572nm 15mcd
Broadcom Limited HCPL-0631-500E
High Speed Optocouplers 10MBd 2Ch 5mA
Broadcom Limited HSMG-C170
Standard LEDs - SMD Green Diffused 572nm 15mcd
Broadcom Limited HSMS-C680
Standard LEDs - SMD Hi-Eff Red
TDK B64290L0062X830
Ferrite Cores & Accessories R9.53/4.75/3.17 N30 toroid
Texas Instruments TL16C550CIPTR
UART Interface IC Sngl UART w/16-Byte FIFOs & Aut Flw Ctrl
Broadcom Limited HCPL-0720-000E
High Speed Optocouplers 25MBd 1Ch 150mA

FEATURED PRODUCTS
BROADCOM LIMITED