HCPL-576K#200

Broadcom / Avago
630-HCPL-576K-200

HCPL-576K#200

Mfr.:

Description:
Logic Output Optocouplers AC/DC to Logic Hermetically sealed

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

50 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 5   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$767.54 $3,837.70
Product Attribute Attribute Value
Broadcom Limited
Product Category: Logic Output Optocouplers
RoHS:  Details
Through Hole
DIP-8
Open Collector
1 Channel
15 mA
730 mV
260 mW
- 55 C
+ 125 C
HCPL-576K
Brand: Broadcom / Avago
Height: 4.32 mm
Length: 9.91 mm
Product Type: Logic Output Optocouplers
Factory Pack Quantity: 1
Subcategory: Optocouplers
Width: 7.57 mm
USHTS:
8541498000
CNHTS:
8541490000
CAHTS:
8541400091
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

FEATURED PRODUCTS
BROADCOM LIMITED