HCPL-573K#300

Broadcom / Avago
630-HCPL-573K-300

HCPL-573K#300

Mfr.:

Description:
Logic Output Optocouplers 2Ch 1500%CTR Hermetically sealed

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

50 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 6   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$675.93 $4,055.58
Product Attribute Attribute Value
Broadcom Limited
Product Category: Logic Output Optocouplers
RoHS:  Details
SMD/SMT
DIP-8 Gull Wing
Open Collector
2 Channel
40 mA
5 mA
1.8 V
5 V
200 mW
- 55 C
+ 125 C
HCPL-573K
Brand: Broadcom / Avago
Current Transfer Ratio: 1500 %
Height: 4.32 mm
Length: 9.91 mm
Product Type: Logic Output Optocouplers
Propagation Delay - Max: 100 us
Factory Pack Quantity: 1
Subcategory: Optocouplers
Type: Inverter
Width: 7.57 mm
USHTS:
8541498000
CNHTS:
8541490000
CAHTS:
8541400091
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

FEATURED PRODUCTS
BROADCOM LIMITED