HCPL-5531

Broadcom / Avago
630-HCPL-5531

HCPL-5531

Mfr.:

Description:
High Speed Optocouplers 2Ch 9MHz 1500Vdc Hermetically sealed

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 40

Stock:

40 Can Ship Immediately

Factory Lead-Time:

20 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$104.95 $104.95
$97.68 $976.80
$96.89 $2,422.25
$95.77 $9,577.00
Product Attribute Attribute Value
Broadcom Limited
Product Category: High Speed Optocouplers
RoHS:  Details
Through Hole
CDIP-8
400 kb/s
2 Channel
Phototransistor
1500 Vrms
1.55 V
20 mA
5 V
200 mW
20 %
- 55 C
+ 125 C
HCPL-5531
-
8 mA
-
Brand: Broadcom / Avago
Height: 2.92 mm
Length: 9.91 mm
Maximum Collector Current: 8 mA
Product Type: High Speed Optocouplers
Factory Pack Quantity: 1
Subcategory: Optocouplers
Width: 7.57 mm
Unit Weight: 0.100341 oz
USHTS:
8541498000
CNHTS:
8541490000
CAHTS:
8541400091
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99
Image Description
Diodes Incorporated FCX493TA
NPN Medium Power
Murata BLM21PG331SN1D
330 OHM 25% Alternate Sizing Guide Below
Texas Instruments OPA548FKTWT
Hi-Vltg Hi-Current Exc Output Swing
Molex 35363-0560
5 Ckt R/A Hdr. Sherlock W-T-B
KYOCERA AVX TPSP106M010R2000
10V 10uF 20% 0805 ESR= 2 Ohm
Texas Instruments REF5050ID
Lo Noise Very Low Drift Prec VLTG REF
Vishay CRCW040210K0FKED
1/16watt 10Kohms 1%
KOA Speer RK73H1ETTP2001F
0.1watts 2Kohms 1%
KOA Speer RK73H1ETTP4701F
1/10 watt 4.70K OHMS
Texas Instruments TPS71718DCKR
Sgl Output LDO

FEATURED PRODUCTS
BROADCOM LIMITED