HCPL-5531#100

Broadcom / Avago
630-HCPL-5531-100

HCPL-5531#100

Mfr.:

Description:
High Speed Optocouplers 2Ch 9MHz 1500Vdc Hermetically sealed

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

20 Weeks Estimated factory production time.
 
Minimum: 39   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$97.26 $3,793.14
$97.00 $9,700.00
500 Quote
Product Attribute Attribute Value
Broadcom Limited
Product Category: High Speed Optocouplers
RoHS:  Details
Through Hole
CDIP-8
400 kb/s
2 Channel
Phototransistor
1.55 V
20 mA
200 mW
20 %
- 55 C
+ 125 C
HCPL-5531
8 mA
Brand: Broadcom / Avago
Height: 2.92 mm
Length: 9.91 mm
Maximum Collector Current: 8 mA
Product Type: High Speed Optocouplers
Factory Pack Quantity: 1
Subcategory: Optocouplers
Width: 7.57 mm
USHTS:
8541498000
CNHTS:
8541490000
CAHTS:
8541400091
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

FEATURED PRODUCTS
BROADCOM LIMITED