HCPL-5300#100

Broadcom / Avago
630-HCPL-5300-100

HCPL-5300#100

Mfr.:

Description:
Logic Output Optocouplers 450ns PWD 30%CTR Hermetically sealed

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

12 Weeks Estimated factory production time.
 
Minimum: 41   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$99.22 $4,068.02
$96.36 $9,636.00
250 Quote
Product Attribute Attribute Value
Broadcom Limited
Product Category: Logic Output Optocouplers
RoHS:  Details
Through Hole
DIP-8 Trimmed
Open Collector
1 Channel
15 mA
20 mA
1.8 V
5 V
145 mW
- 55 C
+ 125 C
HCPL-5300
Brand: Broadcom / Avago
Current Transfer Ratio: 90 %
Height: 2.92 mm
Length: 9.91 mm
Product Type: Logic Output Optocouplers
Propagation Delay - Max: 750 ns
Factory Pack Quantity: 1
Subcategory: Optocouplers
Type: Power Module and Gate Drive Interface Optocoupler
Width: 7.57 mm

USHTS:
8541498000
CNHTS:
8541490000
CAHTS:
8541400091
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

FEATURED PRODUCTS
BROADCOM LIMITED