HCPL-5201#300

Broadcom / Avago
630-HCPL-5201-300

HCPL-5201#300

Mfr.:

Description:
High Speed Optocouplers 1Ch 8mA 200mW Hermetically sealed

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

20 Weeks Estimated factory production time.
 
Minimum: 24   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$158.10 $3,794.40
Product Attribute Attribute Value
Broadcom Limited
Product Category: High Speed Optocouplers
RoHS:  Details
SMD/SMT
PDIP-8 Gull Wing
5 Mb/s
1 Channel
Photo IC
1.3 V
8 mA
3 V
200 mW
- 55 C
+ 125 C
10 ns
15 mA
45 ns
Brand: Broadcom / Avago
Height: 2.92 mm
Length: 9.91 mm
Product Type: High Speed Optocouplers
Factory Pack Quantity: 1
Subcategory: Optocouplers
Width: 7.57 mm
Unit Weight: 0.235442 oz

USHTS:
8541498000
CNHTS:
8541490000
CAHTS:
8541400091
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

FEATURED PRODUCTS
BROADCOM LIMITED