HCPL-4562-300E

Broadcom / Avago
630-HCPL-4562-300E

HCPL-4562-300E

Mfr.:

Description:
High Speed Optocouplers 1Ch 12mA 700mW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,305

Stock:

2,305 Can Ship Immediately

Factory Lead-Time:

25 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.69 $3.69
$2.61 $26.10
$2.19 $109.50
$2.11 $211.00
$1.62 $1,620.00
$1.58 $3,950.00

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$3.69
Min:
1
Product Attribute Attribute Value
Broadcom Limited
Product Category: High Speed Optocouplers
RoHS:  Details
SMD/SMT
PDIP-8 Gull Wing
-
1 Channel
Phototransistor
3750 Vrms
1.3 V
12 mA
1.8 V
100 mW
45 %
- 40 C
+ 85 C
Tube
-
8 mA
-
Brand: Broadcom / Avago
Height: 3.56 mm
Length: 9.65 mm
Maximum Collector Current: 8 mA
Product Type: High Speed Optocouplers
Factory Pack Quantity: 50
Subcategory: Optocouplers
Width: 6.35 mm
Unit Weight: 0.035274 oz
USHTS:
8541498000
CNHTS:
8541490000
CAHTS:
8541400091
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99
Image Description
Amphenol SLBF319L
Analog Devices Inc. MAX15004CAUE/V+
Automotive boost/flyback/sepic power supply controller, 16 pin TSSOP-EP package, Dmax=50%
Analog Devices Inc. AD7689BCBZ-RL7
8 ch 250ksps 16bit ADC IC
Analog Devices Inc. ADUM7641CRQZ
1 kV Six-Channel Digital Isolators
Broadcom Limited APDS-9130
INTEGRATED DIGITAL PROX SENSOR
Broadcom Limited APDS-9151
Integrated Digital RGB+PS
Broadcom Limited APDS-9960
Intg Digital Gesture Color ALS PS
Broadcom Limited HCPL-0466-000E
1MBd 1Ch 16mA
Broadcom Limited HCPL-063A-500E
10MBd 2Ch 3mA
Vishay 562R5GAS10
1Kvolts .01uF 20% Z5U

FEATURED PRODUCTS
BROADCOM LIMITED