HCPL-4200

Broadcom / Avago
630-HCPL-4200

HCPL-4200

Mfr.:

Description:
Logic Output Optocouplers 20mA Current Loop

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 304

Stock:

304 Can Ship Immediately

Factory Lead-Time:

21 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$11.75 $11.75
$8.87 $88.70
$8.41 $420.50
$7.45 $745.00
$7.34 $1,835.00
$6.84 $3,420.00
$6.46 $6,460.00
2,500 Quote

RoHS Version

Broadcom / Avago HCPL-4200-000E
Broadcom / Avago
Logic Output Optocouplers 20mA Current Loop
Product Attribute Attribute Value
Broadcom Limited
Product Category: Logic Output Optocouplers
RoHS: No - RoHS Version Available
Through Hole
DIP-8
Open Collector
1 Channel
3750 Vrms
25 mA
24 mA
-
-
255 mW
0 C
+ 70 C
HCPL-4200
Tube
Brand: Broadcom / Avago
Fall Time: 15 ns
Height: 3.56 mm
Length: 9.65 mm
Maximum Baud Rate: 20 KBps
Product Type: Logic Output Optocouplers
Propagation Delay - Max: 1.6 us
Rise Time: 55 ns
Factory Pack Quantity: 50
Subcategory: Optocouplers
Type: AND
Width: 6.35 mm
Unit Weight: 0.033616 oz
USHTS:
8541498000
CNHTS:
8541490000
CAHTS:
8541400091
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99
Image Description
TE Connectivity 2362764-2
Specialized Cables MATENET,CABLE ASSY,1 GBPS UTP
TE Connectivity 1-2840575-1
Terminals PCON12,TERMINAL,FAM SLD/UNSLD
TE Connectivity YHVA280-2PHI-4MM-A
Automotive Connectors HVA280-2PHI XE 4SQMM,KEY A KIT
Murata LXMS21ACMF-218
NFC/RFID Tags & Transponders 865-928 MHZ UHF BAND 96BIT
Murata LXMS21ACMD-220
NFC/RFID Tags & Transponders
TDK SPM6545VT-1R5M-D
Power Inductors - SMD 19.7A 1.5uH 8.14mOhm 7x6.5x4.5mm
Vishay NTCALUG01A104FA
NTC Thermistors 100K/1% 4190K/1.5% AEC-Q200 38.1mm
Toshiba 74VHC244FT
Buffers & Line Drivers VHS TSSOP 20 CMOS LOGIC
Broadcom Limited HCPL-4100
Logic Output Optocouplers 20mA Current Loop

FEATURED PRODUCTS
BROADCOM LIMITED