HCPL-3760#500

Broadcom / Avago
630-HCPL-3760-500

HCPL-3760#500

Mfr.:

Description:
Logic Output Optocouplers AC/DC to Logic

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

20 Weeks Estimated factory production time.
 
Minimum: 1000   Multiples: 1000

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
$5.66 $5,660.00
$5.59 $11,180.00
5,000 Quote

RoHS Version

Broadcom / Avago HCPL-3760-500E
Broadcom / Avago
Logic Output Optocouplers AC/DC to Logic
Product Attribute Attribute Value
Broadcom Limited
Product Category: Logic Output Optocouplers
RoHS: No - RoHS Version Available
SMD/SMT
DIP-8 Gull Wing
Open Collector
1 Channel
3750 Vrms
30 mA
2.2 mA
710 mV
305 mW
- 40 C
+ 85 C
HCPL-3760
Reel
Brand: Broadcom / Avago
Fall Time: 400 ns
Height: 3.56 mm
Length: 9.65 mm
Product Type: Logic Output Optocouplers
Factory Pack Quantity: 1000
Subcategory: Optocouplers
Width: 6.35 mm
USHTS:
8541498000
CNHTS:
8541490000
CAHTS:
8541400091
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

FEATURED PRODUCTS
BROADCOM LIMITED