HCPL-2611#560

Broadcom / Avago
630-HCPL-2611-560

HCPL-2611#560

Mfr.:

Description:
High Speed Optocouplers 10MBd 1Ch 5mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 3000   Multiples: 1000

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
$1.30 $3,900.00
$1.28 $6,400.00

RoHS Version

Broadcom / Avago HCPL-2611-560E
Broadcom / Avago
High Speed Optocouplers 10MBd 1Ch 5mA
Product Attribute Attribute Value
Broadcom Limited
Product Category: High Speed Optocouplers
RoHS: No - RoHS Version Available
SMD/SMT
PDIP-8 Gull Wing
10 Mb/s
1 Channel
Open Collector
3750 Vrms
1.5 V
10 mA
5 V
85 mW
- 40 C
+ 85 C
HCPL-2611
Reel
10 ns
50 mA
24 ns
Brand: Broadcom / Avago
Height: 3.56 mm
Length: 9.65 mm
Maximum Collector Current: 50 mA
Product Type: High Speed Optocouplers
Factory Pack Quantity: 1000
Subcategory: Optocouplers
Width: 6.35 mm
USHTS:
8541498000
CNHTS:
8541490000
CAHTS:
8541400091
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

FEATURED PRODUCTS
BROADCOM LIMITED