HCPL-2231#300

Broadcom / Avago
630-HCPL-2231-300

HCPL-2231#300

Mfr.:

Description:
High Speed Optocouplers 5MBd 2Ch 1.8mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

20 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$12.55 $12.55
$9.11 $91.10
$8.70 $435.00
$7.52 $752.00
$7.33 $1,832.50
$6.58 $3,290.00
$6.22 $6,220.00
2,500 Quote

RoHS Version

Broadcom / Avago HCPL-2231-300E
Broadcom / Avago
High Speed Optocouplers 5MBd 2Ch 1.8mA
Product Attribute Attribute Value
Broadcom Limited
Product Category: High Speed Optocouplers
RoHS: No - RoHS Version Available
SMD/SMT
PDIP-8 Gull Wing
5 Mb/s
2 Channel
Open Collector
3750 Vrms
1.5 V
5 mA
5 V
294 mW
- 40 C
+ 85 C
HCPL-2231
Tube
7 ns
25 mA
30 ns
Brand: Broadcom / Avago
Height: 3.56 mm
Length: 9.65 mm
Product Type: High Speed Optocouplers
Factory Pack Quantity: 50
Subcategory: Optocouplers
Width: 6.35 mm
USHTS:
8541498000
CNHTS:
8541490000
CAHTS:
8541400091
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

FEATURED PRODUCTS
BROADCOM LIMITED