HCPL-181-060E

Broadcom / Avago
630-HCPL-181-060E

HCPL-181-060E

Mfr.:

Description:
Transistor Output Optocouplers 3750 Vrms 0.2mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 94,168

Stock:

94,168 Can Ship Immediately

Factory Lead-Time:

21 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.70 $0.70
$0.46 $4.60
$0.304 $30.40
$0.24 $240.00
Full Reel (Order in multiples of 3000)
$0.212 $636.00
$0.201 $1,809.00
99,000 Quote
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Broadcom Limited
Product Category: Transistor Output Optocouplers
RoHS:  Details
SMD/SMT
SMD-4
1 Channel
3750 Vrms
NPN Phototransistor
50 %
600 %
50 mA
1.4 V
80 V
50 mA
200 mV
18 us
18 us
6 V
170 mW
- 55 C
+ 100 C
Reel
Cut Tape
MouseReel
Brand: Broadcom / Avago
Configuration: 1 Channel
Current Transfer Ratio: 50 %
Height: 2 mm
Length: 3.6 mm
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 3000
Subcategory: Optocouplers
Width: 4.4 mm
Unit Weight: 0.003175 oz
USHTS:
8541498000
CNHTS:
8541490000
CAHTS:
8541400091
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99
Image Description
Vishay CRCW06030000Z0EAHP
Thick Film Resistors - SMD 0.33W Zeroohm Jumper High Power AEC-Q200
KEMET T491A106K016AT
Tantalum Capacitors - Solid SMD 16V 10uF 1206 10% ESR=3Ohms
Vishay CRCW06031K00FKEAHP
Thick Film Resistors - SMD 0.33W 1Kohms 1% High Power AEC-Q200
Vishay CRCW0603100RFKEAHP
Thick Film Resistors - SMD 0.33W 100ohms 1% High Power AEC-Q200
Vishay CRCW0603330RFKEAHP
Thick Film Resistors - SMD 0.33W 330ohms 1% High Power AEC-Q200
Vishay CRCW06032K20FKEAHP
Thick Film Resistors - SMD 0.33W 2.2kohm 1% High Power AEC-Q200
Vishay CRCW06034K70FKEAHP
Thick Film Resistors - SMD 0.33W 4.7Kohms 1% High Power AEC-Q200
Vishay CRCW060310K0FKEAHP
Thick Film Resistors - SMD 0.33W 10Kohms 1% High Power AEC-Q200
Vishay CRCW0603120RFKEAHP
Thick Film Resistors - SMD 0.33W 120ohms 1% High Power AEC-Q200
Vishay CRCW0603100KFKEAHP
Thick Film Resistors - SMD 0.33W 100Kohms 1% High Power AEC-Q200

FEATURED PRODUCTS
BROADCOM LIMITED