HCPL-181-00DE

Broadcom / Avago
630-HCPL-181-00DE

HCPL-181-00DE

Mfr.:

Description:
Transistor Output Optocouplers 3750 Vrms 0.2mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

59,860
Expected 06-Nov-23
69,000
Expected 26-Dec-23

Factory Lead-Time:

25
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.65 $0.65
$0.393 $3.93
$0.277 $27.70
$0.217 $217.00
Full Reel (Order in multiples of 3000)
$0.185 $555.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Broadcom Limited
Product Category: Transistor Output Optocouplers
RoHS:  Details
SMD/SMT
SMD-4
1 Channel
3750 Vrms
NPN Phototransistor
300 %
600 %
50 mA
1.4 V
80 V
50 mA
200 mV
18 us
18 us
6 V
170 mW
- 55 C
+ 100 C
Reel
Cut Tape
MouseReel
Brand: Broadcom / Avago
Configuration: 1 Channel
Current Transfer Ratio: 300 %
Height: 2 mm
Length: 3.6 mm
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 3000
Subcategory: Optocouplers
Width: 4.4 mm
Unit Weight: 0.003175 oz
USHTS:
8541498000
CNHTS:
8541490000
CAHTS:
8541400091
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99
Image Description
Samtec SEAM8-50-S02.0-S-10-3
Board to Board & Mezzanine Connectors 0.80 mm SEARAY High-Speed High-Density Open-Pin-Field Array Terminal
Broadcom Limited HCPL-181-000E
Transistor Output Optocouplers 3750 Vrms 0.2mA
Broadcom Limited HCPL-7800-300E
Optically Isolated Amplifiers 4.5 - 5.5 SV 8 dB
Bourns SM-LP-5001
Audio Transformers / Signal Transformers 600uH 7.36mm SMT Line Matching
Texas Instruments TCA6408APWR
Interface - I/O Expanders Lo-Vltg 8B I2C & SMBus I/O Expander
TDK B57321V2103J60
NTC Thermistors 10k 4000 3%
KEMET C0603C104J5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0603 5%
Bourns CGA0603MLC-05E
ESD Suppressors / TVS Diodes Chip Guard 0603 5 Volt AEC-Q200
Toshiba TPH9R506PL,LQ
MOSFET POWER MOSFET TRANSISTOR
Broadcom Limited HCPL-817-00DE
Transistor Output Optocouplers 5000 Vrms 50mA

FEATURED PRODUCTS
BROADCOM LIMITED