HCPL-181-00CE

Broadcom / Avago
630-HCPL-181-00CE

HCPL-181-00CE

Mfr.:

Description:
Transistor Output Optocouplers 3750 Vrms 0.2mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 18,000

Stock:

18,000
Can Ship Immediately

On Order:

29,640
Expected 06-Oct-23
59,370
Expected 15-Dec-23

Factory Lead-Time:

21
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.64 $0.64
$0.423 $4.23
$0.281 $28.10
$0.217 $217.00
Full Reel (Order in multiples of 3000)
$0.185 $555.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Broadcom Limited
Product Category: Transistor Output Optocouplers
RoHS:  Details
SMD/SMT
SMD-4
1 Channel
3750 Vrms
NPN Phototransistor
200 %
400 %
50 mA
1.4 V
80 V
50 mA
200 mV
18 us
18 us
6 V
170 mW
- 55 C
+ 100 C
Reel
Cut Tape
MouseReel
Brand: Broadcom / Avago
Configuration: 1 Channel
Current Transfer Ratio: 200 %
Height: 2 mm
Length: 3.6 mm
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 3000
Subcategory: Optocouplers
Width: 4.4 mm
Unit Weight: 0.003175 oz
USHTS:
8541498000
CNHTS:
8541490000
CAHTS:
8541400091
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99
Image Description
Texas Instruments TMCS1107A3BQDRQ1
AEC-Q100, +/-420-V isolated Hall-effect current sensor with internal reference 8-SOIC -40 to 125
Weidmuller 1825960000
5.00/02/180 3.5SN BK
Wurth Elektronik 691401700002B
WR-TBL 2POS 5mm 10A 300V 14-24AWG
Espressif ESP32-S2-DevKitM-1U
ESP32-S2 general-purpose development board, embeds ESP32-S2-MINI-1, 4 MB flash, with pin header
Infineon TLI4971A025T5UE0001XUMA1
SPEED & CURRENT SENSORS
Keystone Electronics 5015
SM TEST POINT ON T&R - MINIATURE
TRACO Power TSR 1-2433
Product Type: POL; Package Style: SIP; Output Power (W): N/A; Input Voltage: 4.75-36 VDC; Output 1 (Vdc): 3.3; Output 2 (Vdc): N/A; Output 3 (Vdc): N/A
TRACO Power TSR 1-2450
Product Type: POL; Package Style: SIP; Output Power (W): N/A; Input Voltage: 6.5-36 VDC; Output 1 (Vdc): 5; Output 2 (Vdc): N/A; Output 3 (Vdc): N/A
Neutrik NC3FAH
3C FEMALE RECP horz PCB Mnt
KYOCERA AVX 08055C105KAT2A
50V 1uF X7R 0805 10%

FEATURED PRODUCTS
BROADCOM LIMITED