HCPL-0452-000E

Broadcom / Avago
630-HCPL-0452-000E

HCPL-0452-000E

Mfr.:

Description:
High Speed Optocouplers 1MBd 1Ch 16mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 7,702

Stock:

7,702 Can Ship Immediately

Factory Lead-Time:

54 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.28 $2.28
$1.53 $15.30
$1.17 $117.00
$1.13 $226.00
$1.05 $525.00
$0.909 $909.00
$0.859 $1,718.00
$0.84 $4,200.00
$0.826 $8,260.00

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$2.37
Min:
1

Similar Product

Broadcom / Avago ACPL-M484-000E
Broadcom / Avago
High Speed Optocouplers Optocoupler
Product Attribute Attribute Value
Broadcom Limited
Product Category: High Speed Optocouplers
RoHS:  Details
Through Hole
SOIC-8
1 Mb/s
1 Channel
Phototransistor
3750 Vrms
1.5 V
16 mA
5 V
100 mW
27 %
- 55 C
+ 100 C
Tube
-
8 mA
-
Brand: Broadcom / Avago
Height: 3.17 mm
Length: 5.08 mm
Maximum Collector Current: 8 mA
Product Type: High Speed Optocouplers
Factory Pack Quantity: 100
Subcategory: Optocouplers
Width: 3.94 mm
Unit Weight: 0.020845 oz
USHTS:
8541498000
CNHTS:
8541490000
CAHTS:
8541400091
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99
Image Description
Nexperia BC817-25-QR
Bipolar Transistors - BJT BC817-25-Q/SOT23/TO-236AB
Analog Devices Inc. AD5764RCSUZ
Digital to Analog Converters - DAC QUAD 16-BIT +/-15V DAC
Texas Instruments ISO7421FED
Digital Isolators Lo-Pwr Dual Channel Dig Iso
Texas Instruments UA9638CIDREP
RS-422 Interface IC EP Dual High-Speed Diff Line Driver
MaxLinear SP3232EEA-L/TR
RS-232 Interface IC TRUE +3V-+5.5V RS-232
Vishay ILQ2
Transistor Output Optocouplers Phototransistor Out Quad CTR >100%
TE Connectivity 1991253-9
D-Sub Backshells 9 POS BCKSHL SIZE1
Texas Instruments SN75176BDR
RS-422/RS-485 Interface IC Differential Bus
STMicroelectronics VND7NV04TR-E
MOSFET N-Ch 42V 6A OmniFET
Analog Devices Inc. AD7949BCPZ
Analog to Digital Converters - ADC 8 ch 250ksps 14bit ADC IC

FEATURED PRODUCTS
BROADCOM LIMITED