HCNW2611-000E

Broadcom / Avago
630-HCNW2611-000E

HCNW2611-000E

Mfr.:

Description:
High Speed Optocouplers 10MBd 1Ch 5mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4,814

Stock:

4,814 Can Ship Immediately

Factory Lead-Time:

28 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.21 $4.21
$2.98 $29.80
$2.68 $67.00
$2.34 $196.56
$2.25 $567.00
$2.00 $1,008.00
$1.80 $1,814.40
$1.77 $4,460.40

Similar Product

Broadcom / Avago ACNW261L-000E
Broadcom / Avago
High Speed Optocouplers Optocouplers 10MBd
Product Attribute Attribute Value
Broadcom Limited
Product Category: High Speed Optocouplers
RoHS:  Details
Through Hole
PDIP-8
10 Mb/s
1 Channel
Open Collector
3750 Vrms
1.5 V
10 mA
5 V
85 mW
-
- 40 C
+ 85 C
HCNW
Tube
10 ns
50 mA
24 ns
Brand: Broadcom / Avago
Height: 5.1 mm
Length: 11.15 mm
Maximum Collector Current: 50 mA
Product Type: High Speed Optocouplers
Factory Pack Quantity: 42
Subcategory: Optocouplers
Width: 9 mm
Unit Weight: 0.035274 oz
USHTS:
8541498000
CNHTS:
8541490000
CAHTS:
8541400091
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99
Image Description
Diodes Incorporated FZT751TA
Bipolar Transistors - BJT PNP Medium Power
Vishay IRFL014TRPBF
MOSFET N-Chan 60V 2.7 Amp
onsemi 1N4148
Diodes - General Purpose, Power, Switching 100V Io/200mA BULK
Broadcom Limited HCNR200-300E
High Linearity Optocouplers 1 Ch 60mW 25mA
Analog Devices Inc. MAX3086ESD+
RS-422/RS-485 Interface IC Fail-Safe, High-Speed (10Mbps), Slew-Rate-Limited RS-485/RS-422 Transceivers
Wurth Elektronik 860040473003
Aluminum Electrolytic Capacitors - Radial Leaded WCAP-ATUL 100uF 25V 20% Radial
Texas Instruments UCC3813D-4
Switching Controllers LP BiCMOS C Mode
TE Connectivity 5EFM4S
AC Power Entry Modules 5A IEC-.110 FASTON GNR PURPOSE FLNG MNT
Texas Instruments SN75C185N
RS-232 Interface IC Low Power Multiple
onsemi UC3844BD1G
Switching Controllers 52kHz 1A Current PWM w/48% Duty Cycle Max

FEATURED PRODUCTS
BROADCOM LIMITED