CNY17-4-000E

Broadcom / Avago
630-CNY17-4-000E

CNY17-4-000E

Mfr.:

Description:
Transistor Output Optocouplers 5000 Vrms 0.3mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 19,364

Stock:

19,364 Can Ship Immediately

Factory Lead-Time:

20 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.70 $0.70
$0.46 $4.60
$0.234 $23.40
$0.212 $220.48
$0.19 $481.65
$0.188 $1,881.88
$0.187 $4,679.68
$0.18 $9,009.00
100,035 Quote
Product Attribute Attribute Value
Broadcom Limited
Product Category: Transistor Output Optocouplers
RoHS:  Details
Through Hole
PDIP-6
1 Channel
5000 Vrms
NPN Phototransistor
160 %
320 %
60 mA
1.7 V
70 V
150 mA
300 mV
10 us
10 us
6 V
250 mW
- 55 C
+ 100 C
CNY17
Tube
Brand: Broadcom / Avago
Configuration: 1 Channel
Current Transfer Ratio: 160 %
Height: 3.5 mm
Length: 7.3 mm
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 65
Subcategory: Optocouplers
Width: 6.5 mm
Unit Weight: 0.014110 oz
USHTS:
8541498000
CNHTS:
8541490000
CAHTS:
8541400091
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99
Image Description
Vishay MAL217250222E3
Aluminum Electrolytic Capacitors - Radial Leaded 35V 2200uF 16x25mm AEC-Q200 10000h 105C
Texas Instruments TL074HIDYYR
Operational Amplifiers - Op Amps Quad, 40-V, 5-MHz, 4-mV offset voltage, 20-V/us, In to V+ op amp with -40 C to 125 C operation
Vishay MAL217255222E3
Aluminum Electrolytic Capacitors - Radial Leaded 16V 2200uF 12.5x20mm AEC-Q200 7000h 105C
Espressif ESP32-DevKitC-32E
WiFi Development Tools - 802.11 ESP32 General Development Kit, embeds ESP32-WROOM-32E, 4MB flash.
Nexperia BSH205G2AR
MOSFET BSH205G2A/SOT23/TO-236AB
Nisshinbo Micro Devices RP602Z330C-E2-F
Switching Voltage Regulators Buck/Boost DC/DC Converter
ebm-papst 00190-2-2957
Fan Accessories FlowGrid Fan Guard, UL 94-HB, for RadiCal 175/190 Series
Toshiba TCKE712BNL,RF
Hot Swap Voltage Controllers 4.4V-13.2V 5A
Tusonix / CTS 4400-095LF
EMI Feedthrough Filters 1000pF 200Volts@125C
Texas Instruments SN74HC04AN
Inverters Hex Inverter

FEATURED PRODUCTS
BROADCOM LIMITED