ASSR-V621-302E

Broadcom / Avago
630-ASSR-V621-302E

ASSR-V621-302E

Mfr.:

Description:
Photodiode Output Optocouplers SSR(GP+2A)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

4,950
Expected 08-May-24

Factory Lead-Time:

51
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.41 $4.41
$3.60 $36.00
$3.37 $168.50
$3.15 $315.00
$2.93 $732.50
$2.66 $1,330.00
$2.44 $2,440.00
$2.38 $5,950.00
$2.36 $11,800.00
Product Attribute Attribute Value
Broadcom Limited
Product Category: Photodiode Output Optocouplers
RoHS:  Details
SMD/SMT
SMD DIP-8
MOSFET
ASSR
Tube
Brand: Broadcom / Avago
Product Type: Photodiode Output Optocouplers
Factory Pack Quantity: 50
Subcategory: Optocouplers
Unit Weight: 0.018342 oz
USHTS:
8541497080
CNHTS:
8541490000
CAHTS:
8541400091
KRHTS:
8541409029
TARIC:
8536419089
ECCN:
EAR99
Image Description
Texas Instruments UCC21755QDWRQ1
Galvanically Isolated Gate Drivers Automotive +/-10-A isolated single-channel gate driver with active protection, and isolated sensing 16-SOIC -40 to 125
Vishay SMBJ15A
ESD Suppressors / TVS Diodes 15V 1000W UniDir TransZorb 5% Tol
XP Power IES0105S12-TR
Isolated DC/DC Converters - SMD DC-DC, 1W, Unregulated, SMD, FULL REEL
Toshiba SSM3J332R,LF
MOSFET SM Sig P-CH MOS 12V VGSS -6A -30VDSS
KYOCERA AVX 08051C104K4Z2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.1uF X7R 0805 10% Flex AEC-Q200
Murata GCM21BR71H105KA03K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1 uF 50 VDC 10% 0805 X7R AEC-Q200
Molex 43045-2028
Headers & Wire Housings MicroFit 3.0 V TH Hdr DR 15Au 20Ckt

FEATURED PRODUCTS
BROADCOM LIMITED