ASSR-5211-321E

Broadcom / Avago
630-ASSR-5211-321E

ASSR-5211-321E

Mfr.:

Description:
Solid State Relays - PCB Mount SSR(HC+1A) 600V 0.2A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

20 Weeks Estimated factory production time.
 
Minimum: 1150   Multiples: 50

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.74 $4,301.00
$3.60 $9,000.00
5,000 Quote
Product Attribute Attribute Value
Broadcom Limited
Product Category: Solid State Relays - PCB Mount
RoHS:  Details
Tube
PCB Mount
25 mA
600 VDC
1 Form A (SPST-NO)
0 VDC to 800 mVDC
SMD DIP-6
MOSFET
9.65 mm
6.35 mm
4.19 mm
ASSR
Brand: Broadcom / Avago
Contact Form: SPST (1 Form A)
Input to Output Isolation Method: Optocoupler
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 50
Subcategory: Relays
Termination Style: SMD/SMT
Type: Compact
USHTS:
8541498000
CNHTS:
8541490000
CAHTS:
8541400091
KRHTS:
8541409029
TARIC:
8536419089
ECCN:
EAR99

ASSR Series Solid State Relays

Broadcom ASSR Series Solid State Relays are high-speed, featuring photovoltaic FET driver circuitry with turn-off circuit. The Broadcom ASSR Series can be optically coupled with LEDs and a pair of high-voltage MOSFET outputs.

FEATURED PRODUCTS
BROADCOM LIMITED