ASSR-402C-302E

630-ASSR-402C-302E

ASSR-402C-302E

Mfr.:
Broadcom / Avago

Description:
Solid State Relays - PCB Mount SSR(CR+2A) (400V 0.04A)

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 172

Stock:

172 Can Ship Immediately
Quantities greater than 172 will be subject to minimum order requirements.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$9.41 $9.41
$8.83 $88.30
$7.84 $392.00
$7.05 $705.00
$6.27 $1,567.50
$5.88 $2,940.00
$5.48 $5,480.00
2,500 Quote
Product Attribute Attribute Value
Broadcom Limited
Product Category: Solid State Relays - PCB Mount
RoHS:  Details
Tube
PCB Mount
40 mA
400 VDC
2 Form A (DPST-NO)
1.1 VDC to 1.65 VDC
SMD DIP-8
Photo MOSFET
10 mA
- 40 C
+ 85 C
9.65 mm
6.35 mm
3.56 mm
Brand: Broadcom / Avago
Contact Form: DPST (2 Form A)
Input to Output Isolation Method: Optocoupler
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 50
Subcategory: Relays
Termination Style: SMD/SMT
Type: Compact
Unit Weight: 0.018342 oz
USHTS:
8541498000
CNHTS:
8541490000
CAHTS:
8541400091
KRHTS:
8541409029
TARIC:
8536419089
ECCN:
EAR99

ASSR-401C & ASSR-402C Solid State Relays

Broadcom ASSR-401C and ASSR-402C Solid State Relays (SSRs) are specifically designed for fast switching applications, making them ideal for test and measurement applications. The ASSR-401C and ASSR-402C SSRs offer low C x R and low output off-state leakage current, providing high system throughput and reducing system errors.

The dual-channel configuration of the ASSR-402C is equivalent to 2 Form A Electromechanical Relays (EMR). One channel of the relay consists of an AlGaAs infrared Light-Emitting Diode (LED) input stage optically coupled to a high-voltage output detector circuit. The detector consists of a high-speed photovoltaic diode array and driver circuitry to switch on/off two discrete high voltage MOSFETs. The relay turns on (contact closes) with a minimum input current of 1mA through the input LED. The relay turns off (contact opens) with an input voltage of 0.8V or less.

The ASSR-401C Relay is offered in a 4-pin SO package. The ASSR-402C Relay is offered in 8-pin DIP and Gull Wing Surface Mount Packages (SMP). The electrical and switching characteristics of these Solid State Relays are specified over the temperature range of -40°C to 85°C.
Learn More

FEATURED PRODUCTS
BROADCOM LIMITED