ASMB-BTE1-0B332

Broadcom / Avago
630-ASMB-BTE1-0B332

ASMB-BTE1-0B332

Mfr.:

Description:
Standard LEDs - SMD PLCC4T MtBB WF Silicone RGB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 8,063

Stock:

8,063
Can Ship Immediately

On Order:

12,000
Expected 06-Sep-24

Factory Lead-Time:

52
Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 20063 will be subject to minimum order requirements.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.11 $1.11
$0.721 $7.21
$0.473 $47.30
$0.449 $224.50
$0.373 $373.00
Full Reel (Order in multiples of 2000)
$0.335 $670.00
$0.33 $3,300.00
$0.322 $7,728.00
50,000 Quote
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Broadcom Limited
Product Category: Standard LEDs - SMD
RoHS:  Details
RGB LEDs
PLCC-4
Top View
RGB
20 mA, 20 mA, 20 mA
2.1 V, 3.1 V, 3.1 V
622 nm, 529 nm, 473 nm
630 mcd, 1500 mcd, 350 mcd
110 deg, 110 deg, 110 deg
78 mW, 90 mW, 90 mW
3.2 mm
1.9 mm
2.8 mm
- 40 C
+ 85 C
Colorless
3.2 mm x 2.8 mm
Rectangular
Diffused
Reel
Cut Tape
MouseReel
Brand: Broadcom / Avago
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: LED - Standard
Factory Pack Quantity: 2000
Subcategory: LEDs
Unit Weight: 0.001411 oz

USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Broadcom Limited ASMB-MTB1-0B3A2
PLCC4,T/Mt,BS/WF Silicone RGB
NXP TJA1441DT/0Z
High-speed CAN trans ceiver with Standby
Bourns IsoM5-275-B-L2
IsoMOV 5KA 275Vrms Bulk In-Line
Wurth Elektronik 82400102
WE-TVS High Speed 5uA 5VDC 2+1
NXP PCA82C251T/YM,118
CAN Xceive 275uA 5V
Nexperia PMLL4148L,115
PMLL4148L/SOD80/LLDS
Panjit PJA3404_R1_00001
30V N-Channel Enhancement Mode MOSFET
TDK B82790S0513N201
51uH 500mA 140mohms
Molex 105017-0001
MICRO USB B RECPT BTTM MNT SMT TH TABS
KEMET C0603C150G5GACTU
50V 15pF C0G 0603 2%

FEATURED PRODUCTS
BROADCOM LIMITED