ACPL-P343-060E

Broadcom / Avago
630-ACPL-P343-060E

ACPL-P343-060E

Mfr.:

Description:
MOSFET Output Optocouplers Gate Drive Opto
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
22 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.58 $3.58
$2.53 $25.30
$2.36 $118.00
$1.99 $199.00
$1.92 $384.00
$1.74 $870.00
$1.60 $1,600.00
$1.53 $3,825.00
$1.51 $7,550.00

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$3.65
Min:
1
Product Attribute Attribute Value
Broadcom Limited
Product Category: MOSFET Output Optocouplers
RoHS:  Details
SO-6 Stretched
1 Channel
1.55 V
700 mW
- 40 C
+ 105 C
Tube
Brand: Broadcom / Avago
Fall Time: 40 ns
Product Type: MOSFET Output Optocouplers
Rise Time: 43 ns
Factory Pack Quantity: 100
Subcategory: Optocouplers
USHTS:
8541498000
CNHTS:
8541490000
CAHTS:
8541400091
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

IGBT Gate Drive Optocouplers

Broadcom IGBT Gate Drive Optocouplers each contain an AlGaAs LED, which is optically coupled to an integrated circuit with a power output stage. Broadcom IGBT Gate Drive Optocouplers are ideally suited for driving power IGBTs and MOSFETs used in motor control inverter applications. The high operating voltage range of the output stage provides the drive voltages required by gate controlled devices.

FEATURED PRODUCTS
BROADCOM LIMITED