ACPL-302J-000E

Broadcom / Avago Logo
630-ACPL-302J-000E

ACPL-302J-000E

Mfr.:

Description:
Logic Output Optocouplers Gate Drive Optocoupler

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,238

Stock:

1,238 Can Ship Immediately

Factory Lead-Time:

41 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $10.72 $10.72
10 $7.79 $77.90
90 $6.43 $578.70
540 $5.79 $3,126.60
1,035 $5.60 $5,796.00

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$10.80
Min:
1
Product Attribute Attribute Value
Broadcom Limited
Product Category: Logic Output Optocouplers
RoHS:  Details
SMD/SMT
SOIC-16
1 Channel
5000 Vrms
13.6 mA
20 mA
1.55 V
6 V
580 mW
- 40 C
+ 105 C
Brand: Broadcom / Avago
Fall Time: 35 ns
Product Type: Logic Output Optocouplers
Propagation Delay - Max: 250 ns
Rise Time: 70 ns
Factory Pack Quantity: 45
Subcategory: Optocouplers
Type: Gate Drive Optocoupler
Unit Weight: 0.022223 oz
USHTS:
8541498000
CNHTS:
8541490000
CAHTS:
8541400091
KRHTS:
8541409029
TARIC:
8541409090
MXHTS:
85414001
ECCN:
EAR99

ACPL-302J 2.5A Gate Drive Optocoupler

Broadcom ACPL-302J 2.5A Gate Drive Optocoupler features an integrated flyback controller for an isolated DC-DC converter. It has IGBT desaturation sensing with fault feedback, soft-shutdown, Under-Voltage Lockout (UVLO) with feedback, and active Miller current clamping. It has excellent timing control and efficiency with fast propagation delay.

Image Description
Vishay ILHB1206ER601V Also Bought Image
Ferrite Beads 600ohms 25%
Panjit BR210-AU_R1_000A1 Also Bought Image
Schottky Diodes & Rectifiers 100V Schottky 2A
Diodes Incorporated AP431SARTR-G1 Also Bought Image
Voltage References VREG Shunt Regulator
Diodes Incorporated ZXTP2012ZQTA Also Bought Image
Bipolar Transistors - BJT Pwr Low Sat Transistor SOT89 T&R 1K
Vishay SM6T18CA-E3/5B Also Bought Image
ESD Suppressors / TVS Diodes 600W 18V 5% Bi
Vishay VO615A-1X007T Also Bought Image
Transistor Output Optocouplers H.Temp Phototrnstr 40-80 % CTR
Bourns CR0603-FX-2001ELF Also Bought Image
Thick Film Resistors - SMD 2K OHM 1%
YAGEO AC0603FR-1310KL Also Bought Image
Thick Film Resistors - SMD 10 kOhms 100 mW 0603 1% AEC-Q200
Pulse PH0416NLT Also Bought Image
Power Transformers Flyback AEC-Q200 43-172uH, 1:2, 5000V
onsemi MC33151VDR2G Also Bought Image
Gate Drivers 1.5A High Speed Dual Inverting MOSFET

FEATURED PRODUCTS
BROADCOM LIMITED