ACPL-214-50AE

Broadcom / Avago
630-ACPL-214-50AE

ACPL-214-50AE

Mfr.:

Description:
Transistor Output Optocouplers 3000Vrms 20% CTR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 36,217

Stock:

36,217
Can Ship Immediately

On Order:

33,000
Expected 03-Oct-23
45,000
Expected 23-Oct-23

Factory Lead-Time:

27
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.80 $0.80
$0.477 $4.77
$0.338 $33.80
$0.326 $163.00
$0.271 $271.00
Full Reel (Order in multiples of 3000)
$0.252 $756.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Broadcom Limited
Product Category: Transistor Output Optocouplers
RoHS:  Details
SMD/SMT
SOIC-4
1 Channel
3750 Vrms
NPN Phototransistor
50 %
250 %
50 mA
1.4 V
80 V
50 mA
400 mV
2 us
3 us
-
200 mW
- 55 C
+ 110 C
Reel
Cut Tape
MouseReel
Brand: Broadcom / Avago
Configuration: 1 Channel
Current Transfer Ratio: 50 %
Height: 2 mm
Length: 2.6 mm
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 3000
Subcategory: Optocouplers
Width: 4.4 mm
Unit Weight: 0.013746 oz

USHTS:
8541498000
CNHTS:
8541490000
CAHTS:
8541400091
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99
Image Description
KEMET C1206C471J2GACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2kV 4700pF X7R 1210 5% AEC-Q200
Texas Instruments SN74LVC1G14DBVT
Inverters SNGL Schmitt Trigger Inverter
Nexperia 2N7002NXAKR
MOSFET 2N7002NXAK/SOT23/TO-236AB
Microchip MCP23S08T-E/SS
Interface - I/O Expanders In/Out SPI int
Panasonic EEH-ZC1E101XP
Aluminum Organic Polymer Capacitors 100uF 25volt AEC-Q200
Microchip MCP9801-M/MS
Board Mount Temperature Sensors High-Accuracy 12-bit
Texas Instruments 74LVC1G125DBVTG4
Buffers & Line Drivers Sgl Bus Buffer Gate
Broadcom Limited ACPL-224-500E
Transistor Output Optocouplers AC Phototx Coupler
Panasonic EEH-ZC1H100R
Aluminum Organic Polymer Capacitors 10uF 50volt AEC-Q200
WIMA MKS2B041001C00KSSD
Film Capacitors 1uF 50 Volts 10%

FEATURED PRODUCTS
BROADCOM LIMITED