6N137#020

Broadcom / Avago
630-6N137-020

6N137#020

Mfr.:

Description:
High Speed Optocouplers 10 Mb/s 5000Vrms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 2800   Multiples: 50

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.19 $3,332.00
$1.16 $5,800.00
$1.14 $11,400.00

RoHS Version

Broadcom / Avago 6N137-020E
Broadcom / Avago
High Speed Optocouplers 10 Mb/s 5000Vrms
Product Attribute Attribute Value
Broadcom Limited
Product Category: High Speed Optocouplers
RoHS: No - RoHS Version Available
PDIP-8
10 Mb/s
1 Channel
Open Collector
2500 Vrms
1.5 V
10 mA
5 V
85 mW
- 40 C
+ 85 C
6N137
Tube
10 ns
50 mA
24 ns
Brand: Broadcom / Avago
Height: 4.7 mm
Length: 9.65 mm
Maximum Collector Current: 50 mA
Operating Supply Voltage: 5 V
Product Type: High Speed Optocouplers
Factory Pack Quantity: 50
Subcategory: Optocouplers
Width: 6.35 mm
USHTS:
8541498000
CNHTS:
8541490000
CAHTS:
8541400091
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

FEATURED PRODUCTS
BROADCOM LIMITED