4N25-300E

Broadcom / Avago
630-4N25-300E

4N25-300E

Mfr.:

Description:
Transistor Output Optocouplers 2500 Vrms 80mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 16,411

Stock:

16,411 Can Ship Immediately

Factory Lead-Time:

20 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.68 $0.68
$0.445 $4.45
$0.291 $29.10
$0.23 $119.60
$0.215 $223.60
$0.204 $517.14
$0.199 $4,979.98
$0.191 $9,559.55

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.74
Min:
1
Product Attribute Attribute Value
Broadcom Limited
Product Category: Transistor Output Optocouplers
RoHS:  Details
SMD/SMT
PDIP-6 Gull Wing
1 Channel
2500 Vrms
NPN Phototransistor
20 %
-
80 mA
1.5 V
30 V
100 mA
500 mV
3 us
3 us
6 V
250 mW
- 55 C
+ 100 C
4N
Tube
Brand: Broadcom / Avago
Configuration: 1 Channel
Current Transfer Ratio: 20 %
Height: 3.5 mm
Length: 7.3 mm
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 65
Subcategory: Optocouplers
Width: 6.5 mm
Unit Weight: 0.014110 oz
USHTS:
8542390001
CNHTS:
8541490000
CAHTS:
8541400091
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99
Image Description
Nexperia 74HC14D,653
Inverters 74HC14D/SOT108/SO14
KYOCERA AVX 08055C104KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0805 10%
Texas Instruments ULN2003ADR
Darlington Transistors Darlington
Diodes Incorporated S1GB-13-F
Rectifiers 400V 1A
Nexperia BCX70K,215
Bipolar Transistors - BJT BCX70K/SOT23/TO-236AB
onsemi 4N33SR2M
Transistor Output Optocouplers PHOTO DARL
YAGEO RC0805FR-0718KL
Thick Film Resistors - SMD 18 kOhms 125 mW 0805 1%
YAGEO RC0805FR-0747K5L
Thick Film Resistors - SMD 47.5 kOhms 125 mW 08 05 1%
Bourns CR1206-FX-9101ELF
Thick Film Resistors - SMD 9.1K 1%
Walsin MR12X4701FTL
Thick Film Resistors - SMD 1206 4K70 1% Lead Free

FEATURED PRODUCTS
BROADCOM LIMITED