See an Error?

ZV20K1210401NIR1

Bourns Logo
652-ZV20K1210401NIR1

ZV20K1210401NIR1

Mfr.:

Description:
Varistors ZV 20V 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 13,983

Stock:

13,983 Can Ship Immediately

Factory Lead-Time:

24 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.51 $0.51
10 $0.381 $3.81
100 $0.289 $28.90
500 $0.216 $108.00
1,000 $0.182 $182.00
Full Reel (Order in multiples of 2500)
2,500 $0.17 $425.00
10,000 $0.13 $1,300.00
25,000 $0.119 $2,975.00
50,000 $0.118 $5,900.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Bourns
Varistors
RoHS:  Details
ZV
MLV
PCB Mount
SMD/SMT
1210 (3225 metric)
20 VAC
26 VDC
33 V
54 V
-
400 A
2 J
1400 pF
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Bourns
Height: 0.85 mm
Length: 3.2 mm
Factory Pack Quantity: 2500
Subcategory: Varistors
Tolerance: 10 %
Tradename: Keko-Varicon
Width: 2.5 mm
Unit Weight: 0.001764 oz
USHTS:
8533408070
TARIC:
8533409000
ECCN:
EAR99

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

Image Description
Molex 215759-1003 Also Bought Image
Headers & Wire Housings Micro-Fit+ RecepHousing 3Circuits Black
Bourns SRP6530A-2R2M Also Bought Image
Fixed Inductors Ind,7.1x6.6x3mm,2.2uH+/-20%,10A,shd
Wurth Elektronik 782115020030 Also Bought Image
Ferrite Beads WE-TEMA Toroidal EMI Suprsr Ferr 12Ohms
Kingbright AA3528SECKT/J309 Also Bought Image
Standard LEDs - SMD 3.5x2.8mm RED
Bourns ZV35K1210251NIR1 Also Bought Image
Varistors ZV 35V 10%
TE Connectivity 2321920-5 Also Bought Image
Headers & Wire Housings PERIMETER SEAL PLUG HOUSING 5PIN
Honeywell SSCDANV150PGSA3 Also Bought Image
Board Mount Pressure Sensors BOARD MOUNT PRESSURE SENSOR
Adafruit 4559 Also Bought Image
Heat Shrink Tubing and Sleeves Pre-Cut Multi-Colored Heat Shrink Pack Kit - 280 pcs
EPCOS / TDK B82477D4153M900 Also Bought Image
Coupled Inductors 15uH 20% 3.7A AEC-Q200
NKK Switches SB4011NOM Also Bought Image
Pushbutton Switches SPST OFF-(ON) STRT