TISP61089QDR-S

Bourns Logo
652-TISP61089QDR-S

TISP61089QDR-S

Mfr.:

Description:
SCRs Quad programmable Thyristor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,481

Stock:

1,481 Can Ship Immediately
Quantities greater than 1481 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $1.46 $1.46
10 $1.32 $13.20
25 $1.25 $31.25
100 $1.03 $103.00
500 $0.846 $423.00
1,000 $0.689 $689.00
Full Reel (Order in multiples of 2500)
2,500 $0.585 $1,462.50
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Bourns
Product Category: SCRs
RoHS:  Details
TISP61089Q
- 170 V
- 5 uA
-
3 V
2.5 V
5 mA
- 40 C
+ 85 C
SMD/SMT
D008
Reel
Cut Tape
MouseReel
Brand: Bourns
Breakover Voltage VBO: - 64 V
Current Rating: 5 uA
Holding Current Ih Max: - 150 mA
Non Repetitive On-State Current: 0.5 A
Off-State Capacitance CO: 50 pF
Product Type: SCRs
Factory Pack Quantity: 2500
Subcategory: Thyristors
Tradename: TISP
Type: Quad Forward Conducting P-Gate Thyristors
Unit Weight: 0.002822 oz
USHTS:
8541300080
CNHTS:
8541300000
CAHTS:
8541300000
JPHTS:
8541300003
TARIC:
8541300000
ECCN:
EAR99

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

Image Description
YAGEO AC1206FR-7W100RL Also Bought Image
Thick Film Resistors - SMD 100 Ohms 500 mW 1206 1% AEC-Q200
Taiyo Yuden HMF212B7224KGHT Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 100VDC 0.22uF 10% X7R AEC-Q200
onsemi 1N4148WS Also Bought Image
Diodes - General Purpose, Power, Switching Small Signal Diode
Nexperia MMBT3904,215 Also Bought Image
Bipolar Transistors - BJT MMBT3904/SOT23/TO-236AB
Samsung Electro-Mechanics CL32A106KBJNNNE Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT SAMSUNG
Bel 0ZCG0020AF2C Also Bought Image
Resettable Fuses - PPTC Fuse
Bourns CR0603-FX-1001ELF Also Bought Image
Thick Film Resistors - SMD 1K 1% 1/10W
Bel 0ZCH0005FF2E Also Bought Image
Resettable Fuses - PPTC
TE Connectivity 8-188275-6 Also Bought Image
Board to Board & Mezzanine Connectors FOB 16P TOP ENTRY SMT
Microchip 93LC46B-I/SN Also Bought Image
EEPROM 64x16