TISP61089QBDR-S

Bourns Logo
652-TISP61089QBDR-S

TISP61089QBDR-S

Mfr.:

Description:
SCRs Quad Programmable Protector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 12,873

Stock:

12,873 Can Ship Immediately

Factory Lead-Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $1.67 $1.67
10 $1.50 $15.00
25 $1.43 $35.75
100 $1.17 $117.00
500 $0.965 $482.50
1,000 $0.762 $762.00
Full Reel (Order in multiples of 2500)
2,500 $0.694 $1,735.00
5,000 $0.67 $3,350.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Bourns
Product Category: SCRs
RoHS:  Details
TISP61089Q
- 170 V
- 5 uA
-
3 V
2.5 V
5 mA
- 40 C
+ 85 C
SMD/SMT
D008
Reel
Cut Tape
MouseReel
Brand: Bourns
Breakover Voltage VBO: - 64 V
Holding Current Ih Max: - 150 mA
Non Repetitive On-State Current: 0.5 A
Off-State Capacitance CO: 100 pF
Product Type: SCRs
Factory Pack Quantity: 2500
Subcategory: Thyristors
Tradename: TISP
Type: Quad Forward Conducting P-Gate Thyristors
Unit Weight: 0.002822 oz
USHTS:
8541300080
CNHTS:
8541300000
CAHTS:
8541300000
JPHTS:
8541300003
TARIC:
8541100000
MXHTS:
85415001
ECCN:
EAR99

TISP Thyristor Overvoltage Protectors

Bourns TISP® Thyristor Surge Protectors are surge protective devices with characteristics very different than the normal SCR (Silicon Controlled Rectifier) and TRIAC (Triode for AC Control) type thyristors. Thyristor Surge Protector Device current parameters cover a range from a few nanoamps to hundreds of amps. A similar situation exists for thyristor SPD voltages, where there can be a wide range from several volts to hundreds. Bourns TISP Thyristor Surge Protectors are specially designed to provide protection for telecommunications equipment in instances where high voltages occur as a result of lightning strikes, power line crosses, or a/c power surges.

Image Description
ROHM Semiconductor BU27030NUC-E2 Also Bought Image
Ambient Light Sensors Digital 16bit Serial Output Type Ambient Light Sensor IC, 1.7-3.6V, I2C
Bourns TBU-DF085-200-WH Also Bought Image
Surge Suppressors 200MA I(TRIGGER) 850V(IMP)
Rubycon 50ZLH100MEFC8X11.5 Also Bought Image
Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS
Rubycon 25YXF220MEFC8X11.5 Also Bought Image
Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS
Rubycon 25ZLJ470M10X12.5 Also Bought Image
Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS
ROHM Semiconductor CSL0901VT Also Bought Image
Standard LEDs - SMD LED RED HIGH BRIGHTNESS LENS
CUI Inc. PYBJ3-D5-S5-D Also Bought Image
Isolated DC/DC Converters - Through Hole dc-dc isolated, 3 W, 4.5~9 Vdc input, 5 Vdc, 0.6 A, single regulated output, DIP, w/ case
Silicon Laboratories Si1151-AB00-GMR Also Bought Image
Proximity Sensors Optical sensor, 1 LED driver
Central Semiconductor CMPT2222A TR PBFREE Also Bought Image
Bipolar Transistors - BJT NPN Gen Purpose
Central Semiconductor CMPT2907A TR PBFREE Also Bought Image
Bipolar Transistors - BJT PNP Gen Purpose