TISP61089HDMR-S

Bourns Logo
652-TISP61089HDMR-S

TISP61089HDMR-S

Mfr.:

Description:
SCRs Dual P Gate Forward Conducting

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,579

Stock:

1,579 Can Ship Immediately

Factory Lead-Time:

16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1579 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $3.11 $3.11
10 $2.88 $28.80
25 $2.80 $70.00
100 $2.36 $236.00
250 $2.29 $572.50
500 $1.95 $975.00
1,000 $1.65 $1,650.00
Full Reel (Order in multiples of 2000)
2,000 $1.56 $3,120.00
4,000 $1.52 $6,080.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Bourns
Product Category: SCRs
RoHS:  Details
TISP61089HDM
7.7 A
170 V
5 uA
-
3 V
2.5 V
15 mA
- 40 C
+ 150 C
SMD/SMT
SOIC-8
Reel
Cut Tape
MouseReel
Brand: Bourns
Current Rating: 5 uA
Height: 2.2 mm
Holding Current Ih Max: - 150 mA
Length: 5.6 mm
Non Repetitive On-State Current: 7.7 A
Off-State Capacitance CO: 40 pF
Product Type: SCRs
Factory Pack Quantity: 2000
Subcategory: Thyristors
Tradename: TISP
Type: Dual Forward Conducting P-Gate Thyristors
Width: 5.6 mm
Unit Weight: 0.004762 oz
                    
BOURNS PCN Tracking Number 48 Copper Wire Color Change

BOURNS has announced that the TISP Overvoltage Protection
Products assembled using the 8-pin SOP (210 mil EIAJ) package
will now be made with copper wire instead of gold wire.
Copper wire is now a technically viable alternative to gold
wire after several years' development of the wirebond process
by mainstream bonder suppliers. Implementation of this change
will begin in July 2009. There is no impact on form, fit,
function, or reliability. Please see below for the list of
affected part numbers.

MOUSER PART NUMBER
652-TISP61089HDMR-S
652-TISP8200MDR-S
652-TISP8201MDR-S
652-TISP9110LDMR-S

For more information, please contact a Mouser Technical
Sales Representative.



5-0409-47
USHTS:
8541300080
CNHTS:
8541300000
CAHTS:
8541300000
JPHTS:
8541300003
TARIC:
8541100000
ECCN:
EAR99

TISP Thyristor Overvoltage Protectors

Bourns TISP® Thyristor Surge Protectors are surge protective devices with characteristics very different than the normal SCR (Silicon Controlled Rectifier) and TRIAC (Triode for AC Control) type thyristors. Thyristor Surge Protector Device current parameters cover a range from a few nanoamps to hundreds of amps. A similar situation exists for thyristor SPD voltages, where there can be a wide range from several volts to hundreds. Bourns TISP Thyristor Surge Protectors are specially designed to provide protection for telecommunications equipment in instances where high voltages occur as a result of lightning strikes, power line crosses, or a/c power surges.

Image Description
Epson FC-135 32.7680KA-A5 Also Bought Image
Crystals MINI SMD XTL KHZ (3.3x1.5mm)+/-20PPM,-40 85C 12.5PF 3K TR
ECS ECS-122.8-18-30-JGN-TR Also Bought Image
Crystals 12.288MHz 18pF ESR 80 -40C +85C
onsemi FDN86246 Also Bought Image
MOSFET 150V N-Channel PowerTrench MOSFET
Murata GRM21BC8YA106KE11L Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10UF 35V 10% 0805
onsemi MC74HC126ADR2G Also Bought Image
Buffers & Line Drivers 2-6V Quad 3-State Non-Inverting
Bourns MF-SM013/250V-2 Also Bought Image
Resettable Fuses - PPTC 250V .13A-HD 3A MAX
onsemi BAS19LT1G Also Bought Image
Diodes - General Purpose, Power, Switching 120V 200mA
Bourns CR0603-FX-9102ELF Also Bought Image
Thick Film Resistors - SMD 91K ohm 1%
Bourns CRM1206-FX-R220ELF Also Bought Image
Current Sense Resistors - SMD CHIP RESISTOR Low Value